HENSEL KV Series Cable Entry Cover for Use with Small Type Distribution Boards With 6 Modules
- RS 제품 번호:
- 117-794
- 제조사 부품 번호:
- KVEB18
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩23,780.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-794
- 제조사 부품 번호:
- KVEB18
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Cable Entry Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Small Type Distribution Boards With 6 Modules | |
| IP Rating | IP66 | |
| Series | KV | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Cable Entry Cover | ||
Product Type Enclosure Accessory | ||
For Use With Small Type Distribution Boards With 6 Modules | ||
IP Rating IP66 | ||
Series KV | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Cable entry cover is designed for small type distribution boards with 18 modules per row. It provides a secure and sealed entry point for cables, ensuring the internal components are protected from dust, moisture, and other external elements.
IP66 rated for high degree of protection
Lightweight design at only 0.14 kg for easy handling
Includes 1 cable entry cover with the supply of the board
Ensures top and bottom cable entries are covered for added safety
관련된 링크들
- HENSEL KV Series Cable Entry Cover for Use with Small Type Distribution Boards With 6 Modules
- HENSEL KV Series Cable Entry Cover for Use with Small-type distribution boards with 3 modules
- HENSEL KV Series Cable Entry Cover for Use with Small-type distribution boards with 4.5 modules
- HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 12 - 54 Modules
- HENSEL KV Series Sealing Device for Use with Small Type Distribution Boards 3 - 9 Modules and For KV 9325, KV 9363
- Spelsberg White Inspection Window for use with Small Distribution Boards
- HENSEL Lockable KV KV Distribution Board, Polystyrene, 6 Way
- HENSEL Lockable KV Distribution Board, Polystyrene, 9 Way