HENSEL KV Series Polystyrene Box for Use with Fastening Screws 583 mm x 583 mm x 295mm
- RS 제품 번호:
- 117-384
- 제조사 부품 번호:
- KV9338
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩572,040.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩572,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-384
- 제조사 부품 번호:
- KV9338
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Box | |
| Product Type | Enclosure Accessory | |
| Length | 583mm | |
| For Use With | Fastening Screws | |
| Width | 295mm | |
| Material | Polystyrene | |
| Height | 583mm | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Series | KV | |
| Standards/Approvals | IEC 60695-2-11 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Box | ||
Product Type Enclosure Accessory | ||
Length 583mm | ||
For Use With Fastening Screws | ||
Width 295mm | ||
Material Polystyrene | ||
Height 583mm | ||
Colour Grey | ||
IP Rating IP66 | ||
Series KV | ||
Standards/Approvals IEC 60695-2-11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel KV meter box includes a KWH meter support with fastening screws for meters with three-point mounting and offers a maximum installation depth of 154 mm. It features a KWH meter window flap that is sealable, making it suitable for KWH meters, time switches, and similar equipment. It accommodates a padlock with a clip diameter of up to 6 mm. Additionally, the box comes with an extra DIN rail, 172 mm in length, and has a transparent lid. It includes fasteners for tool operation and is sealable.
IP66 protection rated
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
관련된 링크들
- HENSEL KV Series Polystyrene Box for Use with Fastening Screws 583 mm x 583 mm x 295mm
- HENSEL KV Series Polystyrene Box for Use with KWH Meter Support 583 mm x 583 mm x 295mm
- HENSEL KV Series Grey Polystyrene Junction Box, IP65, 182 mm, 295mm 583 mm
- HENSEL Lockable KV KV Distribution Board, Polystyrene, 6 Way
- HENSEL Lockable KV Distribution Board, Polystyrene, 9 Way
- HENSEL Lockable KV Distribution Board, Polystyrene, 3 Way
- HENSEL Lockable KV KV Distribution Board, Polystyrene, 12 Way
- HENSEL Lockable KV Distribution Board, Polystyrene, 48 Way