HENSEL Mi Series Galvanised Steel Fixing Screw for Use with Mounting Plates, DIN Rails x 11 mm
- RS 제품 번호:
- 117-281
- 제조사 부품 번호:
- MIBZ11
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩900.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-281
- 제조사 부품 번호:
- MIBZ11
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Fixing Screw | |
| Product Type | Enclosure Accessory | |
| Length | 11mm | |
| For Use With | Mounting Plates, DIN Rails | |
| Material | Galvanised Steel | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Fixing Screw | ||
Product Type Enclosure Accessory | ||
Length 11mm | ||
For Use With Mounting Plates, DIN Rails | ||
Material Galvanised Steel | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Fixing screw has a length of 11 mm and is used for assembling DIN rails or mounting plates at the base of a box. It is suitable for material thicknesses ranging from 1 to 2.5 mm.
IP66 degree of protection
Self tapping fixing
Galvanised finish
Lightweight design weighing only 0.003 kg
관련된 링크들
- HENSEL Mi Series Galvanised Steel Fixing Screw for Use with DIN Rails, Mounting Plates x 13 mm
- HENSEL FP Series Galvanised Steel Fixing Screw for Use with assembling DIN Rails x 13 mm
- HENSEL Mi Series Stainless Steel Fixing Spare for Use with Mi Boxes When Converting Existing Installations
- HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm
- MikroElektronika MIKROE-6359 Case for use with PCBs And Mounting Plates, DIN Rails
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 44 mm x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm
- HENSEL Mi Series Protection Cover for Use with Mi KL 6 With Fixing Screws 46 mm x 46 mm x 108mm