HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 25 Empty Boxes 224.5 mm x 224.5 mm x 174.5mm
- RS 제품 번호:
- 117-194
- 제조사 부품 번호:
- EBMP25
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩44,800.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-194
- 제조사 부품 번호:
- EBMP25
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 224.5mm | |
| For Use With | EB 25 Empty Boxes | |
| Width | 174.5mm | |
| Material | Laminated Paper | |
| Height | 224.5mm | |
| IP Rating | IP66 | |
| Series | EB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 224.5mm | ||
For Use With EB 25 Empty Boxes | ||
Width 174.5mm | ||
Material Laminated Paper | ||
Height 224.5mm | ||
IP Rating IP66 | ||
Series EB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate, with dimensions W 174.5 x H 224.5 mm and a material thickness of 4 mm, is designed for EB 25 series empty boxes. Made from coated laminated paper, it offers robust durability and stability.
IP66 degree of protection for added durability
y
Includes fixing screws for easy installation
관련된 링크들
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 04 Empty Boxes x 81 mm x 81mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 06 Empty Boxes x 104.5 mm x 104.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 50 Empty Boxes x 319.5 mm x 219.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 35 Empty Boxes 262 mm x 262 mm x 192mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 02 Empty Boxes 71.5 mm x 71.5 mm x 71.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 10 Empty Boxes 154.5 mm x 154.5 mm x 104.5mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9001 Empty Enclosures x 136 mm x 100mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9003 Empty Enclosures 136 mm x 136 mm x 180mm