HENSEL Mi Series Polycarbonate Extension Frame for Use with Enclosure Size 8 600 mm x 600 mm x 600mm
- RS 제품 번호:
- 117-109
- 제조사 부품 번호:
- MIZR8
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩383,660.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩383,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 117-109
- 제조사 부품 번호:
- MIZR8
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Accessory Type | Extension Frame | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Enclosure Size 8 | |
| Width | 600mm | |
| Material | Polycarbonate | |
| Height | 600mm | |
| IP Rating | IP65 | |
| Series | Mi | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Accessory Type Extension Frame | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Enclosure Size 8 | ||
Width 600mm | ||
Material Polycarbonate | ||
Height 600mm | ||
IP Rating IP65 | ||
Series Mi | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Extension frame is designed to maintain a degree of protection of IP65 with the use of up to two extension frames. It allows for extension of installation depth by 85 mm, making it suitable for enclosure size 8. The width of 600 mm, height of 600 mm, and depth of 85 mm ensure a compact yet effective solution for your needs.
Inclusive fixing material included for easy installation
Lightweight design weighing only 1.5 kg
관련된 링크들
- HENSEL Mi Series Polycarbonate Extension Frame for Use with Extension Frames 450 mm x 450 mm x 600mm
- HENSEL Mi Series Stainless Steel Extension Frame for Use with Mi Empty Box Size 4 600 mm x 600 mm x 300mm
- HENSEL Mi Series Hinge for Lids for Use with Mi Boxes Sizes 4 and 8 With Extension Frame
- HENSEL Mi Series Polycarbonate Cover for Use with Box size 6 450 mm x 600 mm x 450mm
- HENSEL FP Series Polycarbonate Extension Frame for Use with Enclosures Size 3 540 mm x 540 mm x 270mm
- HENSEL Lockable Mi Mi Distribution Board, Polycarbonate, 1 Way
- HENSEL Lockable Mi Mi 1112 Distribution Board, Polycarbonate, 1 Way
- HENSEL Lockable Mi Mi Distribution Board, 101A, Polycarbonate, 1 Way