HENSEL DK Series Support For Terminals for Use with EB 02, KF 02, Used In DK 02
- RS 제품 번호:
- 117-100
- 제조사 부품 번호:
- DKKH02
- 제조업체:
- HENSEL
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 117-100
- 제조사 부품 번호:
- DKKH02
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Support For Terminals | |
| For Use With | EB 02, KF 02, Used In DK 02 | |
| IP Rating | IP66 | |
| Series | DK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Support For Terminals | ||
For Use With EB 02, KF 02, Used In DK 02 | ||
IP Rating IP66 | ||
Series DK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Terminal support and is compatible with DK 02, KF 02 and EB 02, weighting 0.004 kg.
Support for terminal DK KL 02
관련된 링크들
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 02 x 67 mm x 15mm
- HENSEL, ENYCASE DK Terminal Support for use with DK KL 04, Terminals DK KL 02
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 02 x 71 mm x 35mm
- HENSEL, ENYCASE DK Terminal Support for use with DK KL 04, DK KL 06, Terminals DK KL 02
- HENSEL, DK Support for use with Terminal Block
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 04 x 77 mm x 15mm
- HENSEL DK Series Steel DIN Rail for Use with DK / KF / EB 10 x 147 mm x 35mm
- HENSEL DK TS 06 Series Steel DIN Rail for Use with DK / KF / EB 06 x 97 mm x 35mm