RS PRO, Axis 3 EMF Meter, 2000 Hz, 2000 mg
- RS 제품 번호:
- 123-2236
- Distrelec 제품 번호:
- 304-03-856
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩716,260.00
재고있음
- 추가로 2026년 11월 16일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩716,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-2236
- Distrelec 제품 번호:
- 304-03-856
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Axis | 3 | |
| Product Type | EMF Meter | |
| Bandwidth | 2000Hz | |
| Accuracy | ±3 % ±3 Digits | |
| Power Source | Battery | |
| Battery Type | AAA | |
| Minimum Operating Temperature | 0°C | |
| Sampling Time | 5s | |
| Maximum Field Strength Measurement | 2000mg | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 40h | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Height | 150mm | |
| Weight | 225g | |
| Depth | 72mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Axis 3 | ||
Product Type EMF Meter | ||
Bandwidth 2000Hz | ||
Accuracy ±3 % ±3 Digits | ||
Power Source Battery | ||
Battery Type AAA | ||
Minimum Operating Temperature 0°C | ||
Sampling Time 5s | ||
Maximum Field Strength Measurement 2000mg | ||
Maximum Operating Temperature 50°C | ||
Battery Life 40h | ||
Standards/Approvals No | ||
Width 35mm | ||
Height 150mm | ||
Weight 225g | ||
Depth 72mm | ||
- COO (Country of Origin):
- TW
RS PRO data Logging EMF tester
From RS PRO, comes a high quality data Logging EMF tester. This tester has been constructed to provide a quick and reliable way to measure electromagnetic field radiation levels around power lines and industrial devices.
Features and Benefits
Applications
EMF measurement devices have a range of application use such as;
What is included?
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Supplied with
User manual, AAA batteries (x6), software for windows, RS-232 cable
관련된 링크들
- Extech EMF450, Axis 3 EMF Meter, 2000 mg
- Extech 480826, Axis 3 EMF Meter, 300 Hz
- Extech EMF510, Axis 1 EMF Meter, 300 Hz, 200 μT
- Extech 480836, Axis 3 EMF Meter, 3.5 GHz
- Seeit MULTIFIELD EMF Meter, 3.5 GHz
- Seeit FIELDEXPLORER EMF Meter, 3.5 GHz
- SCS EMF Meter
- RS PRO 3101 Vibration Meter - Displacement, Acceleration, Velocity 1 Axis