Hager MZ Series Emergency Stop Push Button, Cable, IP65
- RS 제품 번호:
- 251-2075
- 제조사 부품 번호:
- MZ530N
- 제조업체:
- Hager
Subtotal (1 unit)*
₩287,080.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩287,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-2075
- 제조사 부품 번호:
- MZ530N
- 제조업체:
- Hager
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hager | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Cable | |
| Housing Material | Plastic | |
| Series | MZ | |
| IP Rating | IP65 | |
| Colour | Red, Yellow | |
| Terminal Type | Screw | |
| Contact AC Voltage | 500V ac | |
| Contact Current | 6A | |
| Depth | 104mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | European directive WEEE concerned | |
| Width | 72mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hager | ||
Product Type Emergency Stop Push Button | ||
Mount Type Cable | ||
Housing Material Plastic | ||
Series MZ | ||
IP Rating IP65 | ||
Colour Red, Yellow | ||
Terminal Type Screw | ||
Contact AC Voltage 500V ac | ||
Contact Current 6A | ||
Depth 104mm | ||
Hazardous Area Certification No | ||
Standards/Approvals European directive WEEE concerned | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Hager External emergency stop button has 230 V rated operational voltage and used plastic material with 6 A acceptable current rating with AC1.
Depth of installed product 104 mm
Height of installed product 80 mm
Width of installed product 72 mm
IP65 protection index
Operating temperature -25 to 55 °C
관련된 링크들
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16 mm Cutout, DPST, IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16 mm Cutout, SPST, IP65
- HARTING Har-Stop Series Emergency Stop Push Button, 30.5 mm Cutout, IP65
- Banner SSA-EBM Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO, IP65
- TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16 mm Cutout, SPDT, IP65
- RS PRO Illuminated Emergency Stop Push Button, Panel Mount, DPDT, IP65
- SICK ES21 Series Emergency Stop Push Button, IP65
- Schneider Electric Harmony eXLhoist Series Emergency Stop Push Button, Cable, IP65