Lovato Electric LPSB664 Series Turn to Release Emergency Stop Push Button, Adapter, 22 mm Cutout, IP67, IP69K, IP66
- RS 제품 번호:
- 248-6088
- 제조사 부품 번호:
- LPSB6644
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩59,020.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-6088
- 제조사 부품 번호:
- LPSB6644
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Mount Type | Adapter | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Housing Material | Polyamide For Plastic Parts, Aluminium Zinc Alloy For Metal Parts | |
| Push Button Actuation | Turn to Release | |
| Series | LPSB664 | |
| IP Rating | IP67, IP69K, IP66 | |
| Colour | Red | |
| Head Style | Mushroom Head | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | IEC, EN, CSA, BS, UL | |
| Standards/Approvals | IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Mount Type Adapter | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Housing Material Polyamide For Plastic Parts, Aluminium Zinc Alloy For Metal Parts | ||
Push Button Actuation Turn to Release | ||
Series LPSB664 | ||
IP Rating IP67, IP69K, IP66 | ||
Colour Red | ||
Head Style Mushroom Head | ||
Head Diameter 40mm | ||
Hazardous Area Certification IEC, EN, CSA, BS, UL | ||
Standards/Approvals IEC/EN/BS 60947-5-1, CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508 | ||
- COO (Country of Origin):
- IT
The Lovatov Mushroom head pushbutton actuator is a spring return actuator with Platinum series metal. Its type is turn to release. It is Red in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
관련된 링크들
- Lovato Electric Platinum Series Turn to Release Emergency Stop Push Button, 22 mm Cutout, IP66, IP67, IP69K
- Lovato Electric LPCBL66 Series Turn to Release Illuminated Emergency Stop Push Button, 22 mm Cutout, IP66, IP69K, IP67
- Lovato Electric Platinum Series Turn to Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, IP69K, IP66, IP67
- Lovato Electric LPSBL66 Series Latching Illuminated Emergency Stop Push Button, Adapter, 22 mm Cutout, IP69K, IP66, IP67
- Schneider Electric TeSyS GV Series Turn to Release Emergency Stop Push Button, IP55
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button
- Schneider Electric Mureva Styl Series Turn to Release Emergency Stop Push Button, Surface Mount, IP55
- RS PRO Turn to Release Emergency Stop Push Button, Panel Mount, 22.5 mm Cutout, IP65