RS Better World
Schneider Electric Harmony Series, Spring Return, Emergency Stop Push Button Head 22.5 mm Diameter
- RS 제품 번호:
- 287-6245
- 제조사 부품 번호:
- XB4BA45
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩61,080.00
재고있음
- 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 287-6245
- 제조사 부품 번호:
- XB4BA45
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Emergency Stop Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Chrome Plated Metal | |
| IP Rating | IP69K, IP66, IP67, IP69 | |
| Push Button Marking | START/STOP | |
| Illuminated | No | |
| Push Button Diameter | 22.5mm | |
| Hazardous Area Certification | CSA, UL | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Emergency Stop Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Chrome Plated Metal | ||
IP Rating IP69K, IP66, IP67, IP69 | ||
Push Button Marking START/STOP | ||
Illuminated No | ||
Push Button Diameter 22.5mm | ||
Hazardous Area Certification CSA, UL | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric push-button is a high-quality chromium plated metal device designed for various industrial applications. With a sleek red flush and unmarked design, this push-button is not only aesthetically pleasing but also highly functional, offering a reliable performance for your needs.
Chromium plated metal bezel for durability and a modern look
Zamak fixing collar material for added strength and robustness
22.5mm mounting diameter for easy installation in various setups
Spring return operator profile for reliable performance
Silver alloy contacts for enhanced conductivity and longevity
관련된 링크들
- Schneider Electric Harmony Series, Spring Return, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Spring Return, Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony XB5 Series, Key Release, Emergency Stop Push Button Head
- Schneider Electric Harmony Series, Latching, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony XB4 Series, Push-in, Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head
- Schneider Electric Harmony Series, Key Release, Emergency Stop Push Button Head
- Schneider Electric Harmony Series, Pull Release, Emergency Stop Push Button Head