Eaton M22 Series, Turn to Release, Emergency Stop Push Button Head 38 mm Diameter

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩371,546.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩371,546.00
5 - 9₩360,410.00
10 +₩324,370.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-6638
제조사 부품 번호:
271540 M22S-PVLT
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Emergency Stop Push Button Head

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Yellow, Black

Push Button Actuation

Turn to Release

Push Button Style

Mushroom

IP Rating

IP67, IP69K

Illuminated

Yes

Push Button Diameter

38mm

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE

Eaton Emergency Stop Push Button Head, 22.5mm Cutout Diameter, Illuminated Design - 271540 M22S-PVLT


This emergency stop push button head is designed for robust safety applications in industrial environments. Featuring a 22.5mm cutout diameter, it integrates a 38mm mushroom-style black actuator that operates on a turn-to-release mechanism. With high ingress protection ratings of IP67 and IP69K, this illuminated switch ensures performance in challenging conditions.

Features & Benefits


• Illuminated functionality increases visibility in low-light conditions
• Mushroom push button style offers easy identification and actuation
• Heavy-duty construction ensures durability in demanding industrial settings
• Designed specifically for push button switches for machinery

Applications


• Ideal for emergency stop situations in manufacturing setups
• Utilised in automation systems requiring immediate disconnection
• Suitable for controlling electrical machinery in harsh environments
• Effective in panels where clear Visual indicators are essential

What makes this push button suitable for use in harsh environments?


The high IP67 and IP69K ratings provide excellent resistance to water and dust, ensuring reliability even in adverse conditions.

How does the illuminated feature enhance functionality during operation?


The built-in illumination allows the button to be easily identified, ensuring quick access during emergencies, especially in poorly lit areas.

Can this push button be used with existing machinery?


Yes, the 22.5mm cutout size is compatible with a variety of existing control panels and machinery setups, allowing for straightforward integration.

How does the design promote safety in industrial applications?


The turn-to-release mechanism helps prevent accidental activation, thereby enhancing safety measures in environments where quick emergency stops are critical.

Note

Eaton formerly known as Moeller

관련된 링크들