Siemens, Emergency Stop Push Button Head

Subtotal (1 unit)*

₩243,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩243,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-7176
제조사 부품 번호:
6AV76741MG500AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Emergency Stop Push Button Head

Illuminated

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens Emergency Stop Push Button Head, 22.3mm Mounting Diameter, Round Push Button Style - 6AV76741MG500AA0


This emergency stop push button head is designed for use in safety applications across various industrial settings. With a round design and a colourless appearance, it is mounted using a threaded ring. This component features a robust IP65 rating, ensuring protection against dust and water ingress, making it ideal for demanding environments.

Features & Benefits


• Push-push actuator offers momentary contact for reliable operation

• Two normally open (NO) contacts enhance safety functionality

• The rounded shape promotes ergonomic use during operation

• Rated for 24V DC with a low power consumption of 100mA

• High durability with a service life of 1 million operating cycles

Applications


• Used with Extension Units for control systems in automation

• Applicable in safety operator control systems in industrial environments

• Suitable for integration with 16:9 PRO devices in HMI/IPC

• Ideal for environments requiring robust non-illuminated controls

What is the maximum operating temperature for this component?


The component operates effectively in temperatures ranging from 0°C to 50°C.

How is the push button head mounted in industrial settings?


It is mounted using a threaded ring, allowing for secure placement on control panels.

Can additional coloured lenses be attached to the push button?


Yes, six different coloured lenses are included, allowing for easy customisation.

What protection does the IP65 rating provide for this push button?


The IP65 rating offers protection against dust and low-pressure water jets, making it suitable for harsh environments.

Is the push button compatible with various extension units?


Yes, it is suitable for use with multiple extension units in the 16:9 HMI/IPC PRO series, ensuring versatility in applications.

관련된 링크들