ABB, Twist Release, Emergency Stop Push Button Head 60 mm Diameter

Subtotal (1 unit)*

₩50,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-5037
제조사 부품 번호:
1SFA611513R1001 MPMT4-10R
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Actuation

Twist Release

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66

Illuminated

No

Push Button Diameter

60mm

Hazardous Area Certification

No

ABB Emergency Stop Push Button Head, 60mm Push Button Diameter, 22.5mm Cut-out Diameter - 1SFA611513R1001 MPMT4-10R


This emergency stop push button head is a manual safety control designed for immediate shutdowns in industrial systems. It provides a clear, tactile means to interrupt machinery or processes where Rapid operator intervention is required, and is intended for panel mounting in control stations and equipment enclosures.

Features and Benefits:


• Twist-release actuation allows Rapid reset after emergency intervention
• IP66 rating offers protection against dust ingress and powerful water jets
• Non-illuminated design reduces electrical complexity in control circuits
• Plastic mushroom head gives a large contact area for quick engagement
• Red colour improves visibility for Faster identification in emergencies
• Compatible with 22.5mm panel cutouts for straightforward installation

Applications


• Suitable for machine control panels in automated production lines
• Ideal for safety stations on assembly and packaging machinery
• Used with electrical enclosures requiring dust and water protection
• Can be used for temporary or permanent retrofit of safety stations
• Used for operator-accessible shutdown points on test rigs

What panel aperture is required for fitting?


It requires a 22.5mm circular panel cutout for correct mounting.

How does the actuator reset after use?


The operator must twist the mushroom head to release it and restore normal operation.

Is the head suitable for wet production environments?


Yes, the IP66 enclosure rating ensures protection against heavy water jets and solid particles.

What material is the actuator formed from?


The head is manufactured in plastic to provide a Durable yet lightweight actuator.

What is the diameter of the mushroom actuator?


The button face measures 60mm across to permit Rapid contact under stress.

관련된 링크들