Eaton M22 Series, Pull Release, Emergency Stop Push Button Head 30 mm Diameter
- RS 제품 번호:
- 202-0426
- 제조사 부품 번호:
- 197537 M22-PVL30
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩67,820.00
일시적 품절
- 2026년 10월 13일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-0426
- 제조사 부품 번호:
- 197537 M22-PVL30
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Emergency Stop Push Button Head | |
| Series | M22 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Pull Release | |
| IP Rating | IP65, IP66, IP69 | |
| Illuminated | Yes | |
| Push Button Diameter | 30mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Emergency Stop Push Button Head | ||
Series M22 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Pull Release | ||
IP Rating IP65, IP66, IP69 | ||
Illuminated Yes | ||
Push Button Diameter 30mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Emergency Stop Push Button, Mushroom-Shaped Design, Illuminated - E-STOP Series - 197537 M22-PVL30
Maintain safety around your industrial equipment with this emergency stop push button from Eaton. It immediately stops an attached machine in a potentially dangerous situation, offering protection to both the device and its operator. Thanks to its ergonomic mushroom-shaped design, this device is easy to press with the palm of your hand. Once pressed, you must pull it out to reset it, making it tamperproof and preventing accidental reactivation of equipment before a hazard has been cleared. You'll find emergency push buttons like this one used in numerous applications, from production plants to conveyor systems in airports.
Features & Benefits
• Red and yellow body colour makes it easy to identify as a safety device
• Illuminated LED element for easy monitoring and diagnosis
• Mechanical lifespan of 70,000 cycles gives you long-term performance
• Broad operating temperature range of -25°C to +70°C for use in demanding industrial conditions
How do I mount this push button?
This push button is designed for direct mounting onto an equipment panel. For easy installation, it fits into a standard 22.5mm cutout on the panel .
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton RMQ Titan M22 Series, Pull Release, Emergency Stop Push Button Head
- Eaton M30 Series, Pull Release, Emergency Stop Push Button Head 30 mm Diameter
- Eaton M22 Series, Pull Release, Emergency Stop Push Button Head 60 mm Diameter
- Eaton M22 Series, Pull to Release, Emergency Stop Push Button Head 38 mm Diameter
- Eaton M22 Series, Pull to Release, Emergency Stop Push Button Head 45 mm Diameter
- Eaton M22 Series, Pull Release, Emergency Stop Push Button Head 30 mm Diameter
- Eaton M22 Series, Pull Release, Emergency Stop Push Button Head 38 mm Diameter
- Schmersal NDR Series, Pull Release, Emergency Stop Push Button Head