RS Better World
Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head
- RS 제품 번호:
- 193-5280
- 제조사 부품 번호:
- 3SU1051-1GB20-0AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩96,260.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 193-5280
- 제조사 부품 번호:
- 3SU1051-1GB20-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Emergency Stop Push Button Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Twist Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Metal | |
| IP Rating | IP69, IP66, IP67 | |
| Illuminated | Yes | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Emergency Stop Push Button Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Twist Release | ||
Push Button Style Mushroom | ||
Push Button Material Metal | ||
IP Rating IP69, IP66, IP67 | ||
Illuminated Yes | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Siemens SIRIUSACT 3SU10 Series Emergency Stop Push Button Head, 22mm Cutout Diameter, Illuminated - 3SU1051-1GB20-0AA0
This emergency stop push button head is designed for industrial automation, offering a reliable solution for safety applications. Utilising a red mushroom style for visibility, this push button fits a 22mm cutout and features a twist release mechanism, ensuring an effective and immediate stopping option in emergency situations.
Features & Benefits
• Metal construction provides enhanced durability and resistance
• Illuminated design improves visibility in low-light conditions
• Twist release mechanism ensures quick and easy operation
• Positive latching aids in secure activation for safety compliance
Applications
• Used for emergency stop functions in machinery
• Applied in safety control panels across various industries
• Suitable for use in environments with moisture and dust exposure
• Implemented in automated systems for quick access to stop controls
What is the significance of the IP66, IP67, and IP69 ratings?
These ratings indicate the push button's high level of protection against dust and water ingress, making it suitable for various challenging environments. It can withstand high-pressure water jets, ensuring functionality in outdoor or wet conditions.
How does the twist release feature enhance safety?
The twist release mechanism allows for reliable operation by preventing accidental activation while ensuring that users can quickly shut down machinery in emergencies with minimal effort.
What are the operational characteristics in terms of mechanical service life?
The push button features a typical mechanical service life of approximately 300,000 operating cycles, making it a long-lasting option for industrial applications where frequent use is expected.
What type of environments can this push button be effectively used in?
It is suitable for use within environments that experience extreme temperatures, ranging from -25 to +70 °C, and high humidity, ensuring dependable performance in various industrial settings.
Can this push button be used with other control systems?
Yes, it can be effectively integrated into existing control systems, serving as a crucial component for safety measures across diverse automation solutions.
관련된 링크들
- Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head
- Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head 40 mm Diameter
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 2 NC
- Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head 33.8 mm Diameter
- Siemens SIRIUS ACT 3SU11 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC,
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, SPDT, IP66, IP67, IP69
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NC, IP20
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, SPDT, IP66, IP69,