Better World
Siemens SIRIUS ACT 3SU10 Series, Key Release, Emergency Stop Push Button Head
- RS 제품 번호:
- 193-3321
- 제조사 부품 번호:
- 3SU1050-1HN20-0AA0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩374,364.40
일시적 품절
- 2026년 1월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩374,364.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 193-3321
- 제조사 부품 번호:
- 3SU1050-1HN20-0AA0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Manufacturer k.i.m. | Siemens | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Key Release | |
| Better World Product | Yes | |
| Push Button Style | Mushroom | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69 | |
| Illuminated | No | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Manufacturer k.i.m. Siemens | ||
Cutout Diameter 22mm | ||
Push Button Actuation Key Release | ||
Better World Product Yes | ||
Push Button Style Mushroom | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69 | ||
Illuminated No | ||
Better World Claim Extended product life, Low carbon manufacture | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.