RS PRO LED Emergency Lighting, Surface, Downlighter, 2 x 1.5 W
- RS 제품 번호:
- 146-8984
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 146-8984
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Emergency Lighting | |
| Width | 140mm | |
| Depth | 55mm | |
| Lamp Type | LED | |
| Mount Type | Surface | |
| Sub Type | Downlighter | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Lifespan | 3h | |
| Emergency Luminaires Power | 2 x 1.5 W | |
| Standards/Approvals | CE | |
| Voltage | 220V ac, 240V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Emergency Lighting | ||
Width 140mm | ||
Depth 55mm | ||
Lamp Type LED | ||
Mount Type Surface | ||
Sub Type Downlighter | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Lifespan 3h | ||
Emergency Luminaires Power 2 x 1.5 W | ||
Standards/Approvals CE | ||
Voltage 220V ac, 240V ac | ||
- COO (Country of Origin):
- CN
RS PRO Surface LED Downlighter
A versatile, slim shaped LED downlighter luminaire providing emergency lighting solutions with quick and simple installation and minimum maintenance. Suited to a variety of applications including offices, hotels, bars and cafes. The fitting can be used as a back-lit or edge-lit sign with the addition of a full-face legend sticker or clip-on legend plate.
Features and Benefits
Escape route lighting
Surface and recessed
Easy to install
Self contained
Dual purpose - cut wire for maintained
Unique 3 year warranty
Affordable range
CE Certification
BS EN 60598.2.22
Manual test only
Three hour duration
Sealed battery self-contained
TA -5°C to +40°C
2x 1.5W LED = 3W LED = 120 lumens
Long lamp life (LED), low maintenance
8M x 2M spacing between fittings
IP20 rating
ABS Thermoplastic housing indoor use only
Applications
Office buildings and residential
Hospitality
Retail and shopping
Hospitals
Education
Public administration
Industrial
관련된 링크들
- RS PRO LED Emergency Lighting, 2 x 1.5 W
- RS PRO LED Emergency Lighting, Emergency, Maintained, 27W
- RS PRO LED Emergency Lighting, Wall, Bulkhead, 2 x 0.5 W
- RS PRO LED Emergency Lighting, Non-Maintained, 2 x 3.5W
- RS PRO LED Emergency Lighting, Bulkhead, 6.5W
- RS PRO LED Emergency Lighting, Non-Maintained, 3W
- RS PRO LED, Ceiling, 3 W Emergency Lighting, Maintained
- RS PRO LED Emergency Lighting, Wall, 6.5 W