Exidor Panic Lock, 1 Point Compatible with Double Doors Metal, Wood
- RS 제품 번호:
- 250-5791
- 제조사 부품 번호:
- 305
- 제조업체:
- Exidor
Subtotal (1 unit)*
₩254,600.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩254,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-5791
- 제조사 부품 번호:
- 305
- 제조업체:
- Exidor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Exidor | |
| Product Type | Panic Lock | |
| Panic Bar Locking System | 1 Point | |
| Outside Access Device Lock Type | Euro Cylinder | |
| Outside Access Device Handle Type | Push Bar | |
| Maximum Door Thickness | 1.22m | |
| Finish | Stainless Steel | |
| Compatible Door Types | Metal, Wood | |
| Fire Door Compatibility | No | |
| Compatible with Double Doors | Yes | |
| Standards/Approvals | EN 1125, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Exidor | ||
Product Type Panic Lock | ||
Panic Bar Locking System 1 Point | ||
Outside Access Device Lock Type Euro Cylinder | ||
Outside Access Device Handle Type Push Bar | ||
Maximum Door Thickness 1.22m | ||
Finish Stainless Steel | ||
Compatible Door Types Metal, Wood | ||
Fire Door Compatibility No | ||
Compatible with Double Doors Yes | ||
Standards/Approvals EN 1125, CE | ||
제외
- COO (Country of Origin):
- GB
The Exidor Panic mortice actuator with cylinder mortice night latch offers a push bar actuator unit with a cylinder mortice night latch case that can be supplied with or without a euro profile cylinder for access from the outside. A mortice plate is supplied as standard. The unit provides security on the outside with ease of escape from the inside in panic situations.
Non-handed
Surface mounted
Closed arm design
관련된 링크들
- Exidor Panic Lock, 2 Point Compatible with Double Doors Wood, Metal
- Exidor Panic Lock, 1 Point Compatible with Double Doors Wood, Metal
- Exidor Panic Lock, 2 Point Compatible with Double Doors Metal, Wood
- Exidor Push Latch, 1 Point Compatible with Double Doors Metal, Wood
- Exidor Outside Access Device Compatible with Double Doors Wood, Metal
- Briton Emergency Door Opener, 1 Point Compatible with Double Doors Metal, Wood
- Codelock Digital Panic Lock, 1 Point Metal, Wood
- Dom Metalux Panic Lock Wood, Metal