Ambersil Red Acrylic Resin Electrical Spray for Transformer, Motor Manufacturing, Motor Repair, Refurbishment,

대량 구매 할인 받기

6개 더 담고 ₩8,040.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩47,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 61 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩47,960.00-
6 - 11₩46,620.00₩8,040.00
12 +₩45,380.00₩30,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
907-4794
제조사 부품 번호:
31892-AB
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Electrical Spray

Colour

Red

Application

Transformer, Motor Manufacturing, Motor Repair, Refurbishment, Circuitry, Electrical Switchgear, Electrical Assembly

Product Form

Liquid

Maximum Operating Temperature

50°C

Package Type

Aerosol

Base Material

Acrylic Resin

Package Size

400 ml

Standards/Approvals

No

제외

COO (Country of Origin):
GB

CRC Electric Spray Varnish, 400ml Package size, 4kV/mm Dielectric Strength - 31892-AB


This electrical spray varnish is a versatile aerosol coating designed to insulate and protect electrical components in challenging environments. With a package size of 400ml, it offers an effective solution for applications requiring enhanced resistance to moisture and oils. This red varnish adheres well to surfaces and dries rapidly, forming a durable insulating layer.

Features & Benefits


• Provides effective insulation against high humidity and difficult environments

• Significantly reduces rewinding time during motor manufacturing

• Creates a tough, impervious film to prevent electrical leakage

• Excellent resistance to transformer oils and moisture

• Offers noise reduction capabilities for transformers and circuits

Applications


• Used for protecting circuit boards in diverse environments

• Suitable for treating transformers and motor coils

• Ideal for insulating repaired electrical components

• Effective in enhancing leakage characteristics of terminal assemblies

• Utilised for moisture protection in electrical assemblies

How quickly does this spray dry and become touchable?


It dries to the touch in approximately 15 minutes at 21°C, allowing for quick application and handling.

What are the curing options for this product?


Curing can be achieved by ambient air drying over 24 to 48 hours or accelerated with heat at 80°C for two to three hours.

Can it be used in warm, humid climates?


Yes, it is ideal for tropical conditions, ensuring reliable protection even in elevated humidity.

What safety precautions should be taken when using this product?


Always avoid spraying on live electrical equipment and use in well-ventilated areas to prevent inhalation of vapours.

Is it compatible with all types of electrical systems?


This varnish is suitable for various insulating systems, including thermal Classes B and F, ensuring wide applicability across electrical domains.

관련된 링크들