Ambersil IPA Solvent Isopropyl Alcohol (IPA) 400 ml Aerosol

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩49,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,647 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 3,366 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩49,900.00
6 - 11₩48,500.00
12 +₩46,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
780-5225
제조사 부품 번호:
31569-AC
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Sub Type

IPA Solvent

Product Type

Isopropyl Alcohol

Trade Name

IPA Solvent

Product Form

Liquid

Package Type

Aerosol

Package Size

400 ml

Application

Precision Cleaning, Photocopiers, PCB, Optics, Delicate Items, Disc Drives, Tape Head, Lense

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Ambersil Isopropyl Alcohol (IPA), Aerosol Package Type, 400ml Package Size - 31569-AC


This is a highly effective isopropyl alcohol cleaner formulated for precision cleaning and maintenance of delicate electronic devices. It removes dirt and contaminants from sensitive components, ensuring optimal performance. The product quickly evaporates, leaving no residue behind, making it suitable for various applications in the automation, electronics, and mechanical industries.

Features & Benefits


• Cost-effective solution for electronic cleaning tasks

• Fast-drying formulation accelerates operational readiness

• Leaves no residue, ensuring clean surfaces

• Safe for delicate items to preserve their integrity

• High purity of 99.7% enhances cleaning efficiency

• Versatile for multiple applications, including optical devices and PCBs

Applications


• Ideal for tape head maintenance

• Effective for cleaning disc drives

• Suitable for photocopier drum sanitation

• Enhances performance of printed circuit boards

• Utilised for the upkeep of optical equipment

• Employs precision in cleaning delicate components

How should it be applied for best results?


Always test on a small area first and ensure the equipment is off.

Can it be used in humid environments?


Yes, it forms an azeotrope with water for moisture removal.

What is the recommended storage condition for this product?


Store below 50°C and away from direct heat sources.

How long is the shelf life?


It has a shelf life of at least six years with proper storage.

관련된 링크들