RS PRO Buzzer Panel 12V dc, IP40 75 dB @ 1m, DC

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩23,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 62 개 단위 배송
  • 추가로 2027년 1월 26일 부터 100 개 단위 배송
  • 추가로 2027년 2월 23일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 99₩23,060.00
100 - 499₩21,900.00
500 +₩18,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
877-1836
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Buzzer

IP Rating

IP40

Current Type

DC

Mount Type

Panel

Maximum Supply Voltage

12V dc

Sound Level at 1m

75dB

Maximum Operating Temperature

55°C

Maximum Sound Level

75dB

Series

RS PRO

Hazardous Area Certification

No

Base Length

35mm

Standards/Approvals

RoHS

Tone Type

Intermittent

Housing Material

Brass, Polybutylene Terephthalate, Steel

COO (Country of Origin):
TW

RS PRO Panel Mount Buzzer, 12 V DC, 75dB at 1 m


This buzzer from RS PRO is designed to keep appliances safe and secure and is often used in automation and industrial settings. As it produces an intermittent buzzing of 75 dB and a flashing light, operators can quickly locate a damaged component.

Built for IK04 resistance, this buzzer can stand impacts of up to 0.5 joules, which ensures it works even if force is applied to deactivate it. The buzzer comes with an IP40 rating above panel protection for resistance against damage from wiring, nails and other small objects making it ideal for anti-vandal use. This buzzer is also compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards to protect against damage from electrostatic discharge. As it can withstand operating temperatures in the range of -20°C to +55°C, the buzzer can be useful in a variety of harsh industrial settings, including warehouses and factory floors.

Features and Benefits


• RS PRO illuminated buzzer

• Produces intermittent buzz of 75 dB at a distance of 1 m

• Operating temperature range of -20°C to +55°C

• IK04 impact resistance for anti-vandal use

• IP40 above panel protection

• Supply voltage of 12 V DC

• Panel-mount type buzzer

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들