Eaton Squashni Series Siren 28V dc, IP54 93 dB @ 1m, DC Surface, 32-Tone

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩54,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 21 개 단위 배송
  • 추가로 2027년 1월 14일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩54,420.00
6 - 11₩52,260.00
12 +₩50,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
530-6000
제조사 부품 번호:
580002RSCO-0074X
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Siren

IP Rating

IP54

Minimum Sound Level

75dB

Current Type

DC

Number of Tones

32

Mount Type

Surface

Colour

Red

Maximum Supply Voltage

28V dc

Sound Level at 1m

93dB

Maximum Operating Temperature

55°C

Maximum Sound Level

100dB

Series

Squashni

Housing Material

ABS

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Fulleon Squashni Electronic Sounder - Fire Alarm Detector Base


The slim-line Squashni electronic sounder from Fulleon combines the qualities of the market-leading Roshni conventional sounder in the form of a flat base sounder with the option to include a fire detector. The sounder is compatible with almost any European fire detector and the flat deck design can be used with beacons to provide a compact audio and visual signalling device with the added benefit of a single installation point. If combined with a detector or beacon the housing has been colour matched in red and white with leading manufacturer devices to seamlessly blend the look and feel into a single electronic signal and warning system.

Features and Benefits


• Designed to be used a fire alarm sounder with the addition of a fire detector

• Flat fixing platform to enable mounting beacons directly to the sounder

• Automatic synchronisation

• 32 user-selectable audible alarm tones

• 93 dB sound level output

• Volume Control (20 dB)

• Tones compatible with Roshni, Askari and Flashni sounders

• 1 or 2 stage alarm

• IP54 rating (530-6000, IP21 530-5906 )

• Available in red or white

Siren


Note

Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable.

Standards

CPD

관련된 링크들