Eaton Symphoni Series Electronic Sounder Surface, IP66, DC 30V dc, 3-Tone 100 dB @ 1m
- RS 제품 번호:
- 529-4496
- 제조사 부품 번호:
- 654008FULL-0062X
- 제조업체:
- Eaton
대량 구매 할인 받기
6개 더 담고 ₩69,120.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩192,040.00
일시적 품절
- 2027년 1월 14일 부터 15 개 단위 배송
- 추가로 2027년 1월 28일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩192,040.00 | - |
| 6 + | ₩180,520.00 | ₩69,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 529-4496
- 제조사 부품 번호:
- 654008FULL-0062X
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Electronic Sounder | |
| Minimum Sound Level | 10dB | |
| IP Rating | IP66 | |
| Current Type | DC | |
| Number of Tones | 3 | |
| Current Consumption | 5mA | |
| Mount Type | Surface | |
| Housing Colour | Red | |
| Diameter | 108mm | |
| Maximum Supply Voltage | 30V dc | |
| Sound Level at 1m | 100dB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 100dB | |
| Series | Symphoni | |
| Hazardous Area Certification | No | |
| Base Length | 108mm | |
| Tone Type | Multi-Tone | |
| Standards/Approvals | VdS, RoHS | |
| Housing Material | ABS | |
| Base Width | 110mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Electronic Sounder | ||
Minimum Sound Level 10dB | ||
IP Rating IP66 | ||
Current Type DC | ||
Number of Tones 3 | ||
Current Consumption 5mA | ||
Mount Type Surface | ||
Housing Colour Red | ||
Diameter 108mm | ||
Maximum Supply Voltage 30V dc | ||
Sound Level at 1m 100dB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 100dB | ||
Series Symphoni | ||
Hazardous Area Certification No | ||
Base Length 108mm | ||
Tone Type Multi-Tone | ||
Standards/Approvals VdS, RoHS | ||
Housing Material ABS | ||
Base Width 110mm | ||
- COO (Country of Origin):
- GB
Fulleon Symphoni IP66 Weatherproof Electronic Sounder
The Fulleon symphoni IP66 weatherproof sounder is a multi-tone sounder with 3 audible alarm tones delivering sound levels up to 100 dB. The symphony sounder is an ideal solution to any signally needs and is suitable for large installations where ultra-low current is critical such as industrial environments. This sounder works on a supply voltage of 18 - 30 V DC and offers efficient low current consumption.
Features and Benefits
• Sound output up to 100 decibels (dB) @ 1 metre
• Automatic synchronisation
• Low 5mA current consumption
• 3 audible tone sounder
• Volume control as standard
• Maximises the number of signalling devices on a system
• Certified for use as a fire alarm sounder
• Surface-mounted installation
• ABS plastic construction
• Available in red or white
• IP66 weatherproof option suitable for outdoor use
Note: Where ranges of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen and the volume setting is adjustable.
Applications
• Fire alarm electronic sounder
• Conventional sounder for security systems
• Process control signalling
• Signal/ warning sounder for open and noisy areas
Note
Eaton formerly known as Fulleon
Approvals
VdS
Standards
EN54-3 (CPD)
관련된 링크들
- Eaton Symphoni Series Electronic Sounder Surface, IP66, DC 28V dc, 32-Tone 114 dB @ 1m
- Eaton Symphoni Series Electronic Sounder Surface, IP21C, DC 28V dc, 32-Tone 120 dB @ 1m
- Eaton DB5 Series Electronic Sounder Surface, IP65, DC 24V dc, 24-Tone 100 dB @ 1m
- Eaton Electronic Sounder Surface 28V dc, IP54 105 dB @ 1m, DC, 32-Tone
- Eaton ROLP Series Electronic Sounder Surface, IP65, DC 28V dc, 32-Tone 102 dB @ 1m
- Eaton Roshni Series Electronic Sounder Surface, IP65, DC 28V dc, 32-Tone 103 dB @ 1m
- Eaton Roshni Series Electronic Sounder Surface, IP54, DC 28V dc, 32-Tone 103 dB @ 1m
- Eaton Roshni Series Electronic Sounder Surface, IP54, DC 28V dc, 32-Tone 102 dB @ 1m