Eaton Asserta Maxi Series Electronic Sounder Surface, IP66, DC 30V, 42-Tone 110 dB @ 1m
- RS 제품 번호:
- 529-4351
- 제조사 부품 번호:
- 7011114FUL-0026X
- 제조업체:
- Eaton
대량 구매 할인 받기
6개 더 담고 ₩105,840.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩284,880.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
- 추가로 2027년 2월 18일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩284,880.00 | - |
| 6 - 11 | ₩267,240.00 | ₩105,840.00 |
| 12 + | ₩262,200.00 | ₩272,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 529-4351
- 제조사 부품 번호:
- 7011114FUL-0026X
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Minimum Sound Level | 10dB | |
| Current Type | DC | |
| Number of Tones | 42 | |
| Housing Colour | Red | |
| Current Consumption | 450mA | |
| Mount Type | Surface | |
| Diameter | 168mm | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 110dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Series | Asserta Maxi | |
| Hazardous Area Certification | No | |
| Base Length | 168mm | |
| Base Width | 168mm | |
| Housing Material | ABS | |
| Standards/Approvals | RoHS | |
| Tone Type | Alternating Frequency, Intermittent, Continuous, Sweep | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Minimum Sound Level 10dB | ||
Current Type DC | ||
Number of Tones 42 | ||
Housing Colour Red | ||
Current Consumption 450mA | ||
Mount Type Surface | ||
Diameter 168mm | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 110dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Series Asserta Maxi | ||
Hazardous Area Certification No | ||
Base Length 168mm | ||
Base Width 168mm | ||
Housing Material ABS | ||
Standards/Approvals RoHS | ||
Tone Type Alternating Frequency, Intermittent, Continuous, Sweep | ||
- COO (Country of Origin):
- GB
Fulleon Asserta Electronic Sounder - Midi & Maxi
The Asserta sounder range from Fulleon is designed for harsh industrial environments where a robust audible alarm system with extra protection is required. Asserta electronic sounders can also be easily programmed with switches inside the housing to produce a 3-stage alarm for controlled notification in challenging industrial applications.
Features and Benefits
• Asserta Maxi Sounder has 42 alarm tones and 3 alarm stages while the Asserta Midi Sounder has 32 alarm tones and 2 alarm stages
• High output sound level of 120 dB (Maxi Sounder) or 111 dB (Midi Sounder)
• Volume control (10 dB)
• Suitable for use as a fire alarm sounder or a general signalling device
• Can be used with the rest of the Asserta range of industrial beacons and sounder beacons
• Fast installation time
• All sounders have ABS Plastic housing except RS stock No. 477-4288 which has a UV stable GRP housing
• Available as a conventional sounder or sounder and beacon variants
• Red or grey housing
• IP66 rating
Note
Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable.
Standards
CPD (except for 35mA versions)
관련된 링크들
- Eaton Asserta Maxi Series Electronic Sounder Surface, IP66, AC 230V ac, 42-Tone 110 dB @ 1m
- Eaton Asserta Maxi Series Electronic Sounder Surface, IP66, DC 30V, 42-Tone 120 dB @ 1m
- Eaton Asserta Maxi Series Electronic Sounder Surface, IP66, AC 230V ac, 42-Tone 120 dB @ 1m
- Eaton Asserta Midi Series Electronic Sounder Surface, IP66, DC 60V dc, 32-Tone 110 dB @ 1m
- Eaton Asserta Midi Series Electronic Sounder Surface, IP66, AC 230V ac, 32-Tone 110 dB @ 1m
- Eaton Asserta Maxi Series Red Sounder-Beacon Combination, IP66 230V ac Wall 110 dB @ 1m Electronic
- Eaton Asserta Maxi Series Amber Sounder-Beacon Combination, IP66 230V ac Wall 120 dB @ 1m Electronic
- Eaton Asserta Maxi Series Amber Sounder-Beacon Combination, IP66 30V dc Wall 122 dB @ 1m Electronic