Klaxon Sonos Series Electronic Sounder Surface, IP65 106 dB 230V ac, AC, 32-Tone

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩134,232.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 5₩134,232.00
6 - 11₩128,862.00
12 +₩123,498.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
489-5082
제조사 부품 번호:
PSS-0063
제조업체:
Klaxon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Klaxon

Product Type

Electronic Sounder

IP Rating

IP65

Current Type

AC

Number of Tones

32

Mount Type

Surface

Colour

Red

Maximum Supply Voltage

230V ac

Maximum Sound Level

106dB

Maximum Operating Temperature

55°C

Series

Sonos

Housing Material

Polycarbonate

Standards/Approvals

EN 54

제외

COO (Country of Origin):
GB

Klaxon Electronic Sounder


The Klaxon Electronic sounder is a 32-tone alarm with sound output level up to 102dB at a distance of up to 1m. This sounder works on a supply voltage of 230VAC. It has a white-coloured body and is surface mount.

Features and Benefits


Continuous or synchronised operation

Available as wire-to-base or wire-to-terminal

Sounder locks into base

Deep base option

Tone and volume can be pre-set or adjusted off-base

Applications


Fire applications

Security applications

Certifications


IP65 rated

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

관련된 링크들