RS PRO Multi-Tone Alarm Sounder Surface, IP66, AC/DC 230V ac, 32-Tone 112 dB @ 1m

Subtotal (1 unit)*

₩388,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩388,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-4201
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Multi-Tone Alarm Sounder

Minimum Sound Level

103dB

IP Rating

IP66

Current Type

AC/DC

Number of Tones

32

Mount Type

Surface

Housing Colour

Red

Current Consumption

100mA, 38mA

Diameter

169mm

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-35°C

Sound Level at 1m

112dB

Maximum Operating Temperature

70°C

Maximum Sound Level

112dB

Hazardous Area Certification

No

Housing Material

Flame Retardant ABS Plastic

Base Width

169mm

Standards/Approvals

RoHS Compliant

Tone Type

32 Selectable Tones

COO (Country of Origin):
GB

RS PRO Electronic Sounder – LED Lens, 230 V ac, 112 dB


This RS PRO electronic sounder is an efficient audible alarm suitable for marine, light industrial, and commercial applications. It emits a loud 112-decibel signal, ensuring it can be heard clearly over background noise, and alerting workers to emergencies and system failures that visual signals might miss. With 32 selectable tones, you can choose the one that best fits your workspace environment. The bright orange thermoplastic housing makes it easily visible, allowing for quick deactivation when conditions are safe again.

Why Would You Choose This Alarm Sounder?


The RS PRO Sounder is a combination audible and visual signalling device, delivering a sound output of up to 112dB. It also features an exceptionally bright light output from 25 integrated LEDs within the lens. Users can select flash rates via a jumper link on the beacon PCB, ensuring customisable alert settings for various environments.

Features and Benefits


  • Max Sound Output 112dB (A) @ 1m

  • 32 Selectable Tones meeting International Regulations

  • Flame Retardant ABS Enclosure

  • Long Life LED & Extra Bright

  • Red Lens Colour

  • Stainless Steel Fixings

  • Low Current Consumption

  • 230 V ac

  • 2 Stage Alarm

  • IP66 Rated

  • Applications


  • Industrial and Commercial

  • 관련된 링크들