Clifford & Snell YA80 Series Electronic Sounder Bulkhead Mount, Wall, IP66, DC 48V dc, 32-Tone 116 dB @ 1m
- RS 제품 번호:
- 264-6020
- 제조사 부품 번호:
- 204414
- 제조업체:
- Clifford & Snell
Subtotal (1 unit)*
₩631,620.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩631,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-6020
- 제조사 부품 번호:
- 204414
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Mount Type | Bulkhead Mount, Wall | |
| Current Consumption | 300mA | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V dc | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 116dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 105dB | |
| Series | YA80 | |
| Hazardous Area Certification | No | |
| Base Length | 219mm | |
| Standards/Approvals | UKCA, CE, UK MER, RoHS, EU MED | |
| Housing Material | ABS FR UL95 5VB | |
| Base Width | 219mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Current Type DC | ||
Number of Tones 32 | ||
Mount Type Bulkhead Mount, Wall | ||
Current Consumption 300mA | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V dc | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 116dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 105dB | ||
Series YA80 | ||
Hazardous Area Certification No | ||
Base Length 219mm | ||
Standards/Approvals UKCA, CE, UK MER, RoHS, EU MED | ||
Housing Material ABS FR UL95 5VB | ||
Base Width 219mm | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalarm YA80 multipurpose audible signalling device designed for use in industrial & marine applications. The sounder produces a clear alarm with an intensity of 116 dB from a distance of 1m. The sounder has a two-stage alarm option and has 32 tones to choose from, so it's a versatile choice for signalling applications. Flame-resistant ABS is used to make the enclosure.
Max sound output 116 dB(A) at 1m
Stainless steel fixings
2 stage alarm
Independently selectable second stage
Robust, reliable and simple to install
관련된 링크들
- Clifford & Snell YA80 Series Electronic Sounder Wall, Bulkhead Mount, IP66, AC 115V ac, 32-Tone 116 dB @ 1m
- Clifford & Snell YA80 Series Electronic Sounder Wall, IP66, DC 24V dc, 32-Tone 116 dB @ 1m
- Clifford & Snell YA80 Series Electronic Sounder Wall, IP66, AC 230V ac, 32-Tone 116 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Bulkhead Mount, Wall, IP66, DC 48V dc, 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall, Bulkhead Mount, IP66, AC 24V ac, 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Bulkhead Mount, Wall, IP66, DC 24V dc, 32-Tone 112 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Bulkhead Mount, Wall, IP66, DC 24V dc, 32-Tone 105 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall, Bulkhead Mount, IP66, DC 48V dc, 32-Tone 105 dB @ 1m