Allen Bradley 855H Series Horn Center 230V, IP66, DC 100 dB @ 1m, 32-Tone
- RS 제품 번호:
- 256-7231
- 제조사 부품 번호:
- 855H-BD30BD
- 제조업체:
- Allen Bradley
Subtotal (1 unit)*
₩469,346.00
제조사가 재고 비축중
- 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩469,346.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-7231
- 제조사 부품 번호:
- 855H-BD30BD
- 제조업체:
- Allen Bradley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Allen Bradley | |
| Product Type | Horn | |
| Minimum Sound Level | 85dB | |
| IP Rating | IP66 | |
| Current Type | DC | |
| Number of Tones | 32 | |
| Mount Type | Center | |
| Colour | Grey | |
| Maximum Supply Voltage | 230V | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 66°C | |
| Maximum Sound Level | 124dB | |
| Series | 855H | |
| Hazardous Area Certification | No | |
| Housing Material | ABS/Polycarbonate | |
| Standards/Approvals | EN 61000-6-1, UL 1638A, C22.2 No. 205-17, EN 61000-6-2, UL 464, EN 61000-6-4, CE marked, C-UL-US, EN/IEC 60947-1, EN/IEC 60947-5-1, EN 61000-6-3, CSA C22.2 No. 14 | |
| Tone Type | Continuous | |
| 모두 선택 | ||
|---|---|---|
브랜드 Allen Bradley | ||
Product Type Horn | ||
Minimum Sound Level 85dB | ||
IP Rating IP66 | ||
Current Type DC | ||
Number of Tones 32 | ||
Mount Type Center | ||
Colour Grey | ||
Maximum Supply Voltage 230V | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 66°C | ||
Maximum Sound Level 124dB | ||
Series 855H | ||
Hazardous Area Certification No | ||
Housing Material ABS/Polycarbonate | ||
Standards/Approvals EN 61000-6-1, UL 1638A, C22.2 No. 205-17, EN 61000-6-2, UL 464, EN 61000-6-4, CE marked, C-UL-US, EN/IEC 60947-1, EN/IEC 60947-5-1, EN 61000-6-3, CSA C22.2 No. 14 | ||
Tone Type Continuous | ||
제외
- COO (Country of Origin):
- GB
The Rockwell Automation provides a industrial horn comes with loudness of 104dB. Material used is of ABS, vibration is 3G peak and shock is 15 G peak. Includes 32 selectable tones. IP66 degree of potection.
Grey in color
Plastic housing material
Nominal voltage is 10 to 30V
관련된 링크들
- Allen Bradley 855H Series Horn Center 230V, IP66, DC 126 dB @ 1m, 45-Tone
- Allen Bradley 855H Series Horn Center 24V, IP66, AC/DC 108 dB @ 1m, 3-Tone
- Allen Bradley 855H Series Horn Central, Surface Mount, Panel, Semi-Flush 30V, IP66, DC 100 dB @ 1m, 10-Tone
- Allen Bradley 855H Series Horn Semi-Flush, Panel, Central, Base, Wall, Surface 30V, IP66, DC 112 dB @ 1m, 32-Tone
- Allen Bradley 855P Series Electronic Sounder Center, IP65, AC/DC 24V, 1-Tone 105 dB @ 1m
- Allen Bradley 855W Series Red, Amber, Green Signal Tower Electronic, 4 Lights 24V Base, Center, Panel, Semi-Flush, Wall,
- Allen Bradley 855B for use with Signal Beacon Black
- Allen Bradley 855E Series Blue Strobe Effect Light Module 24V, AC/DC