Clifford & Snell YA30 Series Electronic Sounder Wall, IP66, AC 230V ac, 32-Tone 100 dB @ 1m
- RS 제품 번호:
- 224-7663
- 제조사 부품 번호:
- 204296
- 제조업체:
- Clifford & Snell
Subtotal (1 unit)*
₩193,460.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 9월 21일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩193,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-7663
- 제조사 부품 번호:
- 204296
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Minimum Sound Level | 18dB | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Mount Type | Wall | |
| Current Consumption | 20mA | |
| Housing Colour | Red | |
| Diameter | 89mm | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -35°C | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 100dB | |
| Series | YA30 | |
| Hazardous Area Certification | No | |
| Base Length | 89mm | |
| Housing Material | ABS FR UL95 5VB | |
| Standards/Approvals | CE Certified EN54-3 UKCA | |
| Tone Type | Alarm | |
| Base Width | 85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Minimum Sound Level 18dB | ||
Current Type AC | ||
Number of Tones 32 | ||
Mount Type Wall | ||
Current Consumption 20mA | ||
Housing Colour Red | ||
Diameter 89mm | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -35°C | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 100dB | ||
Series YA30 | ||
Hazardous Area Certification No | ||
Base Length 89mm | ||
Housing Material ABS FR UL95 5VB | ||
Standards/Approvals CE Certified EN54-3 UKCA | ||
Tone Type Alarm | ||
Base Width 85mm | ||
- COO (Country of Origin):
- GB
Clifford & Snell Electronic Sounder, 230V AC, 100dB - YA30 Series - 204296
This electronic sounder from Clifford & Snell enhances the safety of your workplace thanks to its loud sound output of 100dB (decibels). This makes it easy to hear in large areas and noisy industrial environments. As it's a two-stage alarm, it provides an initial alert of a hazard and sounds an additional alarm when evacuation is required, making it suitable for complex safety setups. The red housing colour provides a clear visual indication of the sounder's function as an emergency-related signalling device.
Features & Benefits
• Stainless steel fixings are strong and corrosion-resistant for secure installation in harsh environments
• ABS (acrylonitrile butadiene styrene) case is fire-resistant for added safety
• IP65 (ingress protection) rating means the unit can fully withstand dust and low-pressure water jets
Applications
• Power plant safety
• Government building alerts
• Fire alarms
• Process control
Can I change the tone of this electronic sounder?
Yes, this sounder has 32 tones to choose from, so you can select the most suitable tone for your application. The five-way DIL (dual in-line) switch makes it easy to change between the tones.
관련된 링크들
- Clifford & Snell YA80 Series Electronic Sounder Wall, IP66, AC 230V ac, 32-Tone 116 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall, IP66, AC 110V, 32-Tone 112 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall, IP65, AC 110V, 32-Tone 108 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall, IP65, AC 24V ac, 32-Tone 108 dB @ 1m
- Clifford & Snell YA30 Series Electronic Sounder Wall, IP66, AC 115V ac, 32-Tone 100 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall, IP65, AC 115V ac, 32-Tone 108 dB @ 1m
- Clifford & Snell YA40 Series Electronic Sounder Wall, IP65, AC 230V ac, 32-Tone 106 dB @ 1m
- Clifford & Snell YA80 Super Series Electronic Sounder Wall, IP66, AC 230V ac, 32-Tone 120 dB @ 1m