대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩235,360.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩235,360.00 | - |
| 5 + | ₩193,700.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-5032
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Electronic Sounder | |
| IP Rating | IP43 | |
| Current Type | DC | |
| Number of Tones | 1 | |
| Mount Type | Surface | |
| Housing Colour | Grey | |
| Current Consumption | 1.47mA | |
| Diameter | 90mm | |
| Maximum Supply Voltage | 24V | |
| Sound Level at 1m | 96dB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 96dB | |
| Maximum Operating Temperature | 40°C | |
| Base Length | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Housing Material | ABS, Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Electronic Sounder | ||
IP Rating IP43 | ||
Current Type DC | ||
Number of Tones 1 | ||
Mount Type Surface | ||
Housing Colour Grey | ||
Current Consumption 1.47mA | ||
Diameter 90mm | ||
Maximum Supply Voltage 24V | ||
Sound Level at 1m 96dB | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 96dB | ||
Maximum Operating Temperature 40°C | ||
Base Length 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Housing Material ABS, Polycarbonate | ||
- COO (Country of Origin):
- IT
RS PRO Single Tone Motor Driven Siren
Introducing the fantastic motor driven siren from RS PRO, a high-quality acoustic warning device ideal for use in a wide range of applications requiring an energy-efficient signalling solution. The units are supplied fully assembled to enable quick and easy installation via bracket mounting. These sirens feature an IP43 rating when installed. This single tone siren from RS PRO is made from polycarbonate and ABS plastic and provides a sturdy and durable warning device for a wide variety of environments to signal hazards and emergencies or approaching vehicles such as lorries, cars, boats or forklifts.
Features and Benefits
Applications
RS PRO motor driven sirens are an excellent energy-efficient signalling solution ideal for use in industrial or domestic applications. They emit a loud tone that can be used to signal emergencies, hazards and even for use with conventional fire systems. Horns are used in a variety of industrial applications to attract attention to hazardous locations where attention needs to be garnered quickly and efficiently such as:
Warehouses
Factories
Marine
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
관련된 링크들
- RS PRO Electronic Sounder Surface, IP43, AC 240V ac, 1-Tone 96 dB @ 1m
- RS PRO Electronic Sounder Surface, IP43, AC 24V, 1-Tone 101 dB @ 1m
- RS PRO Electronic Sounder Wall, IP43, DC 24V, 1-Tone 114 dB @ 1m
- RS PRO Electronic Sounder Surface, IP43, DC 24V, 1-Tone 92 dB @ 1m
- Schneider Electric Harmony XVS Series Electronic Sounder DIN Rail, IP54 96 dB 24V dc, 16-Tone
- AUER Signal K Series Series Electronic Sounder Wall, IP43, DC 24V ac, 1-Tone 92 dB @ 1m
- RS PRO Electronic Sounder Surface, IP43, DC 12V, 1-Tone 92 dB @ 1m
- RS PRO Electronic Sounder Ceiling, IP43, AC 240V ac, 1-Tone 92 dB @ 1m