e2s Horn Surface 30V ac/dc, IP65, DC, AC 110 dB @ 1m, 3-Tone
- RS 제품 번호:
- 206-7719
- 제조사 부품 번호:
- B400SND030G
- 제조업체:
- e2s
Subtotal (1 unit)*
₩214,680.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩214,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-7719
- 제조사 부품 번호:
- B400SND030G
- 제조업체:
- e2s
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | e2s | |
| Product Type | Horn | |
| IP Rating | IP65 | |
| Current Type | DC, AC | |
| Number of Tones | 3 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 30V ac/dc | |
| Sound Level at 1m | 110dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 110dB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN/PFEER | |
| Tone Type | Buzzer, Sweeping | |
| Housing Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 e2s | ||
Product Type Horn | ||
IP Rating IP65 | ||
Current Type DC, AC | ||
Number of Tones 3 | ||
Mount Type Surface | ||
Maximum Supply Voltage 30V ac/dc | ||
Sound Level at 1m 110dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 110dB | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN/PFEER | ||
Tone Type Buzzer, Sweeping | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- GB
The e2s B400SND series grey signalling horn is a 110dB(A) high output signalling horn suitable for a variety of general signalling applications. It has the alert sound of traditional electro-mechanical equivalents but without any of the reliability issues. In addition to the buzzer type sound the unit features a further two alarm sounds . All first stage sounds have a remotely selectable second stage.
Supply voltage rating are 12VDC/AC and 24VDC/AC
Bayonet fixing body
Anti-tamper locking screw
Stainless steel fixings
Multiple cable entries
Compatible with B350 and B450 traffic light series
IP65
관련된 링크들
- e2s Spectra Series Horn Surface 230V ac/dc, IP65, DC, AC 110 dB @ 1m, 3-Tone
- e2s Horn Surface 24V ac/dc, IP65, AC/DC 110 dB @ 1m, 3-Tone
- e2s Horn Surface 230V ac/dc, IP65, AC, DC 110 dB @ 1m, 3-Tone
- e2s H100 Series Horn Surface 24V ac/dc, IP65, AC/DC 100 dB @ 1m, 3-Tone
- e2s H100B Series Horn Surface 24V ac/dc, IP65, AC, DC 100 dB @ 1m, 3-Tone
- Werma 575 Series Horn Wall 48V, IP65, AC/DC 105 dB @ 1m, 1-Tone
- Werma 574 Series Horn Wall 24V, IP65, AC/DC 108 dB @ 1m, 1-Tone
- Werma 574 Series Horn Wall 48V, IP65, AC/DC 105 dB @ 1m, 1-Tone