Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 24 V dc, 108dB at 1 m, IP65, DC, 32-Tone
- RS 제품 번호:
- 197-4614
- 제조사 부품 번호:
- YA40/D/RN/WR
- 제조업체:
- Clifford & Snell
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩130,566.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 1월 12일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩130,566.00 |
| 10 - 14 | ₩125,358.40 |
| 15 + | ₩120,132.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 197-4614
- 제조사 부품 번호:
- YA40/D/RN/WR
- 제조업체:
- Clifford & Snell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 108dB | |
| Current Type | DC | |
| Number Of Tones | 32 | |
| Housing Colour | Red | |
| Mounting Style | Wall Mount | |
| Application Type | Sounder | |
| Maximum Decibel | 108dB | |
| Series | YA40 | |
| Base Length | 91.5mm | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -35°C | |
| Tone Type | Signal | |
| Standards Met | CE Certified EN54-3 UKCA | |
| Housing Material | ABS FR UL95 5VB | |
| Base Width | 82.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Clifford & Snell | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
Decibels at 1 Metre 108dB | ||
Current Type DC | ||
Number Of Tones 32 | ||
Housing Colour Red | ||
Mounting Style Wall Mount | ||
Application Type Sounder | ||
Maximum Decibel 108dB | ||
Series YA40 | ||
Base Length 91.5mm | ||
Maximum Temperature +70°C | ||
Minimum Temperature -35°C | ||
Tone Type Signal | ||
Standards Met CE Certified EN54-3 UKCA | ||
Housing Material ABS FR UL95 5VB | ||
Base Width 82.5mm | ||
- COO (Country of Origin):
- GB
Clifford & Snell Electronic Sounder, 106dB, 24V DC - YA40 Series - YA40/D/RN/WR
This multipurpose electronic sounder from Clifford & Snell has a maximum volume of 106dB. Use it to provide an audible alert in your commercial, light industrial and marine applications. It's easy to mount on any suitable flat wall, bulkhead or conduit box – just be sure to avoid locations prone to vibration and always use the mounting gasket that's included. Audible sounders like this one allow for signals to be received where visibility is limited, such as foggy harbours and busy industrial spaces.
Features & Benefits
• Choose from 32 different alarm tones to suit your requirements
• Operating temperature range of -35°C to +70°C allows for use in demanding environments
• DC (direct current) type for superior energy efficiency
• Operating temperature range of -35°C to +70°C allows for use in demanding environments
• DC (direct current) type for superior energy efficiency
Applications
• Shipping and marine industries
• Automobile manufacturing
• Hydroelectric systems
• Automobile manufacturing
• Hydroelectric systems
Is this sounder suited to harsh industrial environments?
Yes, this sounder is a durable, adaptable signal device that's suited to a range of environments. It features a red flame-retardant thermoplastic housing that offers an IP65 (ingress protection) rating, indicating dust-tight protection and the ability to withstand dousing with jets of water.
관련된 링크들
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 230 V ac, 108dB at 1 m, IP65, AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 115 V ac, 108dB at 1 m, IP65, AC, 32-Tone
- Clifford & Snell YA40 Series Electronic Sounder, 24 V dc, 108dB at 1 m, IP65, DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 48 V dc, 108dB at 1 m, IP65, DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 24 V dc, 108dB at 1 m, IP65, DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 24 V ac, 108dB at 1 m, IP65, AC, 32-Tone
- Clifford & Snell YA50 Series Wall Mount Electronic Sounder, 115 V ac, 112dB at 1 m, IP66, AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 24 V, 106dB at 1 m, IP65, DC, 32-Tone