Pfannenberg 23380640055 Series Electronic Sounder Wall, IP66, AC/DC 253V ac, 70-Tone 105 dB @ 1m
- RS 제품 번호:
- 562-565
- 제조사 부품 번호:
- 23380640055
- 제조업체:
- Pfannenberg
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 562-565
- 제조사 부품 번호:
- 23380640055
- 제조업체:
- Pfannenberg
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pfannenberg | |
| Product Type | Electronic Sounder | |
| IP Rating | IP66 | |
| Minimum Sound Level | 75dB | |
| Current Type | AC/DC | |
| Number of Tones | 70 | |
| Housing Colour | Grey | |
| Mount Type | Wall | |
| Current Consumption | 19mA | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 253V ac | |
| Sound Level at 1m | 105dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 105dB | |
| Series | 23380640055 | |
| Hazardous Area Certification | No | |
| Base Length | 111mm | |
| Base Width | 89mm | |
| Standards/Approvals | ISO 7731, NEMA 4/4X, EN 60529, EN 50102, UL (pending), EN 54-3 | |
| Tone Type | Multi-Tone | |
| Housing Material | Polycarbonate, ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pfannenberg | ||
Product Type Electronic Sounder | ||
IP Rating IP66 | ||
Minimum Sound Level 75dB | ||
Current Type AC/DC | ||
Number of Tones 70 | ||
Housing Colour Grey | ||
Mount Type Wall | ||
Current Consumption 19mA | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 253V ac | ||
Sound Level at 1m 105dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 105dB | ||
Series 23380640055 | ||
Hazardous Area Certification No | ||
Base Length 111mm | ||
Base Width 89mm | ||
Standards/Approvals ISO 7731, NEMA 4/4X, EN 60529, EN 50102, UL (pending), EN 54-3 | ||
Tone Type Multi-Tone | ||
Housing Material Polycarbonate, ABS | ||
- COO (Country of Origin):
- DE
관련된 링크들
- Pfannenberg 23380640055 Series Electronic Sounder Wall, IP66, AC/DC 253V ac, 70-Tone 105 dB @ 1m
- Pfannenberg DS Series Electronic Sounder, IP67, IP66, AC 253V ac, 32-Tone 112 dB @ 1m
- Pfannenberg DS 5 / DS 10 Series Electronic Sounder Cable, IP66, AC 253V ac, 32-Tone 110 dB @ 1m
- Pfannenberg DS Series Electronic Sounder, IP66, IP67, DC 253V ac, 32-Tone
- Pfannenberg 23380630055 Series Electronic Sounder Wall, IP66, AC/DC 60V dc, 70-Tone 105 dB @ 1m
- Pfannenberg 23150640000 Series Electronic Sounder Wall, IP66, AC/DC 350V dc, 80-Tone 105 dB @ 1m
- Pfannenberg 23150630000 Series Electronic Sounder Wall, IP66, AC/DC 60V dc, 80-Tone 116 dB @ 1m
- Pfannenberg PATROL Series Electronic Sounder Panel, IP66, AC 230V ac, 80-Tone 105 dB @ 1m