EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 7200 W, 0/750 V, 0 to 120 A
- RS 제품 번호:
- 184-5648
- 제조사 부품 번호:
- EA-EL 9750-120 B 6U
- 제조업체:
- EA Elektro-Automatik
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 184-5648
- 제조사 부품 번호:
- EA-EL 9750-120 B 6U
- 제조업체:
- EA Elektro-Automatik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EA Elektro-Automatik | |
| Series | EA-EL 9000 B | |
| Product Type | Electronic Load | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/750 V | |
| Constant Current Mode Range | 0 to 120 A | |
| Constant Resistance Mode Range | 0.6 → 180 Ω | |
| Interface Type | RS232, USB, Ethernet | |
| Constant Wattage Mode Range | 0 → 7200 W | |
| Rack Unit | 6U | |
| Operating Modes | Constant Power, Constant Current, Constant Voltage, Constant Resistance | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 EA Elektro-Automatik | ||
Series EA-EL 9000 B | ||
Product Type Electronic Load | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/750 V | ||
Constant Current Mode Range 0 to 120 A | ||
Constant Resistance Mode Range 0.6 → 180 Ω | ||
Interface Type RS232, USB, Ethernet | ||
Constant Wattage Mode Range 0 → 7200 W | ||
Rack Unit 6U | ||
Operating Modes Constant Power, Constant Current, Constant Voltage, Constant Resistance | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The new series of compact electronic DC loads, called EA-EL 9000 B, replaces the former series EA-EL 9000 A and offers new voltage, current and power ratings for a multitude of applications. All models support the four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR). The FPGA based control circuit provides interesting features, such as a function generator with a table based function for the simulation of non-linear internal resistances.
Input power ratings: 1.2 kW...14.4 kW, expandable in cabinets up to 72 kW
Input voltages: 0...80 V up to 0...750 V
Input currents: up to 1020 A per unit
FPGA based control circuit
Multilingual colour touch panel
User profiles, true function generator
Adjustable protections: OVP, OCP, OPP
Operation modes: CV, CC, CP, CR
Galvanically isolated interfaces (Analogue and USB)
Master-slave bus for parallel connection
SCPI & ModBus RTU supported
LabView VIs and remote control software (Windows)
관련된 링크들
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 7200 W, 0/80 V, 0 to 510 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 7200 W, 0/500 V, 0 to 180 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 3600 W, 0/750 V, 0 to 60 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 2400 W, 0/750 V, 0 to 40 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 1200 W, 0/750 V, 0 to 20 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load, 0 → 600 W, 0/750 V, 0 to 10 A
- EA Elektro-Automatik EL 9000 DT Series Electronic DC Load, 0 → 400 W, 0/750 V, 0 to 5 A
- EA Elektro-Automatik EA-EL 9000 B Series Electronic Load, 0 → 5400 W, 0/360 V, 0 to 120 A