onsemi Electronic Fuse, 14V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
202-7356
제조사 부품 번호:
NIS6452MT1TWG
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Electronic Fuse

Maximum Input Voltage

14V

Minimum Input Voltage

-0.3V

Current Limit

4.3A

Mount Type

Surface

Maximum Operating Temperature

125°C

Output Current

5A

Minimum Operating Temperature

-40°C

Package Type

WQFN

Pin Count

10

Standards/Approvals

No

Series

NIS6452

Height

800μm

Automotive Standard

No

Length

3.1mm

The ON Semiconductor NIS6452 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits and to protect the input side circuitry from reverse currents.

Latching device

Digital and tristate enable

Integrated reverse current protection

관련된 링크들