Vishay SIPQ32433BDN-T1E3 Electronic Fuse, 22V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tape of 5 units)*

₩12,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 26일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tape(s)
Per Tape
한팩당*
1 +₩12,760.00₩2,552.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
214-810
제조사 부품 번호:
SIPQ32433BDN-T1E3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Electronic Fuse

Maximum Input Voltage

22V

Minimum Input Voltage

2.8V

Current Limit

4.5A

Output Current

3.5A

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Package Type

TDFN10

Pin Count

10

Standards/Approvals

RoHS

Series

SIPQ32433

Automotive Standard

No

COO (Country of Origin):
TH

Vishay SIPQ32433 Series Electronic Fuse, 4.5A Current Limit, 22V Maximum Input Voltage - SIPQ32433BDN-T1E3


This electronic fuse provides programmable overcurrent protection for low-voltage systems, functioning as a surface-mount protection IC in compact packages. It is designed to operate across a wide thermal range and supports systems requiring controlled current limiting and regulated output conduction at voltages typical of modern electronics.

Features and Benefits:


• Current limiting set to 4.5A protects downstream circuits from overload
• Delivers sustained output current of 3.5A for continuous loads
• Accepts input voltages up to 22V for broad supply compatibility
• Operates from a minimum supply of 2.8V enabling low-voltage designs
• Rated for -40 to 150 °C for reliable high-temperature performance

Applications


• Suitable for protecting automotive-adjacent control modules
• Ideal for compact, board-level power-distribution designs
• Used with battery-powered systems requiring low-voltage operation
• Can be used for protecting peripherals in industrial electronics

What mounting form does the device use for PCB integration?


It is supplied in a TDFN10 surface-mount package allowing low-profile board placement.

How many connections are available for circuit designers?


The component provides 10 pins for power, control and sensing interfaces.

Does it meet environmental substance restrictions?


The device is RoHS-compliant, indicating adherence to restricted hazardous-substance requirements.

Is this component specified for automotive certification?


It is not classified to automotive standards and should be evaluated accordingly before vehicle use.

관련된 링크들