RS Better World

ABB Emax2 Emax 2 Electronic Circuit Breaker 630A 12kV, 2 kV, 3 channels, Fixed Ekip Touch LSIG Release

Subtotal (1 unit)*

₩9,840,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,840,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
259-9874
제조사 부품 번호:
1SDA070706R1
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

Emax 2

Number of Channels

3

Current Rating

630A

Voltage

12kV, 2kV

Breaking Capacity

42kA

Mount Type

Fixed

Tripping Characteristics

Ekip Touch LSIG Release

Length

183mm

Terminal Type

Front

Width

296mm

Depth

183mm

Standards/Approvals

IEC

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.

Triple marking certification (IEC, UL, CCC)

Perfect integration into all automation and energy management systems

Easy and safe operations and maintenance

Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard

관련된 링크들