Finder 48 Series Electromechanical Interface Relay, DIN Rail, 24V Coil, SPDT, 15A, 20 A, 30 A
- RS 제품 번호:
- 286-8572
- 제조사 부품 번호:
- 48.61.7.024.1050SPA
- 제조업체:
- Finder
Subtotal (1 unit)*
₩22,900.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-8572
- 제조사 부품 번호:
- 48.61.7.024.1050SPA
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 820Ω | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Switching Current | 30A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 220V dc | |
| Coil Current | 15A, 20A, 30A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Gold Plated Silver Nickel, Silver Nickel Alloy, Silver Cadmium Oxide | |
| Width | 15.8mm | |
| Standards/Approvals | EN 61810-1, EN 61000-4-5, EN 61810-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 820Ω | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Switching Current 30A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 220V dc | ||
Coil Current 15A, 20A, 30A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Gold Plated Silver Nickel, Silver Nickel Alloy, Silver Cadmium Oxide | ||
Width 15.8mm | ||
Standards/Approvals EN 61810-1, EN 61000-4-5, EN 61810-3 | ||
- COO (Country of Origin):
- IT
Finder Series 48 Electromechanical Interface Relay, 24V Coil Voltage, SPDT Contact Configuration - 48.61.7.024.1050SPA
This electromechanical interface relay is designed to provide efficient control for electrical systems. Operating at a coil voltage of 24V, it is suited for various applications within the automation and electronics industries. With a compact design for DIN rail mounting, this relay combines durability and functionality, making it a reliable choice for diverse environments.
Features & Benefits
• SPDT relay configuration allows versatile switching options
• Load voltage rating supports 250/400 V AC for high efficiency
• Achieves a maximum load current rating of 16A for robust performance
• Fast response time with turn on/off times of just 12ms
Applications
• Utilised in building automation for effective control
• Suitable for hoists and cranes in industrial settings
• Can be used in control panels for electrical distribution
• Ideal for use in lifts for reliability
• Effective in carousel warehouses for automation purposes
What is the expected operating temperature range for this relay?
The relay operates efficiently within a temperature range from -40°C to +70°C, accommodating a wide variety of environmental conditions suitable for industrial applications.
How does the contact material used in this relay enhance its performance?
The use of AgNi as the contact material provides significant resistance to wear and ensures reliable operation over time, contributing to the relay's longevity.
Can the relay be easily integrated into existing control systems?
Yes, with its DIN rail mounting capability, it can be seamlessly integrated into various control systems, enhancing compatibility and performance in automation tasks.
관련된 링크들
- Finder 48 Series Electromechanical Interface Relay, DIN Rail, 12V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay, DIN Rail, 24V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay, DIN Rail, 24V Coil, SPDT, 16mA
- Finder 48 Series Electromechanical Interface Relay, DIN Rail, 110V Coil, SPDT
- Finder 48 Series Electromechanical Interface Relay, DIN Rail, 230V Coil, SPDT
- Finder 48 Series Interface Relay, DIN Rail, 24V ac Coil, SPDT, 46mA
- Finder 48 Series Interface Relay, DIN Rail, 24V dc Coil, SPDT, 22.2mA
- Finder 38 Series Electromechanical Interface Relay, DIN Rail, 24V dc Coil, SPDT, 10.4mA