Siemens LZS Series Coupling Relay, Plug-in, 230V ac Coil, DPDT

Subtotal (1 pack of 5 units)*

₩878,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
5 +₩175,608.00₩878,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-0883
제조사 부품 번호:
LZS:PT2D5T30
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Coupling Relay

Coil Voltage

230V ac

Contact Configuration

DPDT

Mount Type

Plug-in

Series

LZS

Terminal Type

Screw

Switching Current

1A

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Coil Type

Non-Latching

Switching AC Voltage

240V ac

Contact Material

Silver Alloy

Maximum Operating Temperature

70°C

Height

15mm

Length

50mm

Standards/Approvals

RoHS

Width

10mm

COO (Country of Origin):
DE
The Siemens Plug-in relay complete unit module red Socket with logic isolation Spring-type terminal. It has 2 changeover contacts. The coupling relays with semiconductor output have low power consumption and are therefore particularly well-suited to solid-state systems. In the versions equipped with LEDs, these indicate the switching state. Coupling relays have a test button. This can be used to force the relays into the switching state and to lock it without electrical control. This is indicated by a raised petrol-colored lever.

0.214 lb net weight

Packaging dimension 4.114 x 5.709 x 3.445

Product component plug-in socket

Socket with logic isolation

관련된 링크들