ABB R600 Series Interface Relay, DIN Rail, 115V Coil, SPDT, 68mA
- RS 제품 번호:
- 250-4714
- 제조사 부품 번호:
- 1SNA645541R0400
- 제조업체:
- ABB
Subtotal (1 Box of 5 units)*
₩582,720.00
제조사가 재고 비축중
- 2026년 10월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩582,720.00 | ₩116,544.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-4714
- 제조사 부품 번호:
- 1SNA645541R0400
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 115V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | R600 | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Coil Current | 68mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 240V ac | |
| Coil Type | Non-Latching | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Interface Relay | ||
Coil Voltage 115V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series R600 | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Coil Current 68mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 240V ac | ||
Coil Type Non-Latching | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
- COO (Country of Origin):
- MA
The ABB interface relay has 1 DPDT gold plated output contact rated for 5 to 250VAC. The slim, compact design allow optimization of space within a control panel.
Built in LED
Spring terminals
관련된 링크들
- ABB R600 Series Interface Relay, DIN Rail, 115V Coil, SPDT, 68mA
- ABB R600 Series Interface Relay, DIN Rail, 115V Coil, 68mA
- ABB R600 Series Interface Relay, DIN Rail, 5V Coil, SPDT, 68mA
- ABB R600 Series Interface Relay, DIN Rail, 230V Coil, SPDT, 68mA
- ABB R600 Series Interface Relay, DIN Rail, 12V Coil, SPDT, 68mA
- ABB R600 Series Interface Relay, DIN Rail, 24V Coil, SPDT, 68mA
- ABB R600 Series Interface Relay, DIN Rail, 230V, 60 V Coil, SPDT, 68mA
- ABB R600 Series Interface Relay, DIN Rail, 48V, 60 V Coil, SPDT, 68mA