Schneider Electric Acti9 iRBN Series 230V ac Relay 2A
- RS 제품 번호:
- 865-278
- 제조사 부품 번호:
- A9A15393W
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩343,766.00
제조사가 재고 비축중
- 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩343,766.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 865-278
- 제조사 부품 번호:
- A9A15393W
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Relay | |
| Sub Type | Interface Relay | |
| Current | 2A | |
| Series | Acti9 iRBN | |
| Voltage | 230V ac | |
| For Use With | Actuation of low-amperage electronic circuits | |
| Product Condition | Repacked | |
| Contact Configuration | SPDT-1 CO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Relay | ||
Sub Type Interface Relay | ||
Current 2A | ||
Series Acti9 iRBN | ||
Voltage 230V ac | ||
For Use With Actuation of low-amperage electronic circuits | ||
Product Condition Repacked | ||
Contact Configuration SPDT-1 CO | ||
- COO (Country of Origin):
- FR
The Schneider Electric Low voltage relay is designed for actuation of low-amperage electronic circuits, efficiently responding to low voltage orders. Its Compact design and robust specifications make it Ideal for various applications.
Relay functions with a control circuit voltage of 230 V AC 50/60 Hz
Capable of handling rated operational currents of 2 A at 250 V AC
Offers an impressive electrical durability of up to 100,000 cycles
Features simple tunnel type terminals for hassle-free connections
1
32
44
76
관련된 링크들
- Schneider Electric Acti 9 iRBN Series Interface Relay, DIN Rail, 230V ac Coil, SPDT
- Schneider Electric Acti9 Control Series Interface Relay, DIN Rail, 230V ac Coil
- Schneider Electric Acti9 Control Series Interface Relay, DIN Rail, 24V Coil, SPDT
- Schneider Electric Acti9 Control Series Interface Relay, DIN Rail, 24V ac Coil, SPDT
- Schneider Electric Acti9 Control Series Timer Relay, SPDT Switch Configuration
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar, 230 V ac, 9 mm Pitch
- Schneider Electric Timer Light Switch Acti9 230V
- Schneider Electric Harmony Relay RSL Series Relay Socket, DIN Rail, 230V Coil, SPDT