Subtotal (1 pack of 10 units)*
₩557,420.00
일시적 품절
- 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩557,420.00 | ₩55,742.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 629-464
- 제조사 부품 번호:
- 3RQ4118-2AB01
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with plug-in relay from siemens represents a compact and efficient solution for various control tasks. Designed for versatility, this model is particularly suitable for applications requiring a reliable output coupling link. It features an advanced design that optimally integrates a spring-loaded terminal, ensuring ease of installation and user-friendly maintenance. Capable of handling an operating frequency of up to 72,000 1/h, it offers exceptional performance in demanding environments. With a robust construction, the product caters to diverse operational requirements and adapts seamlessly to the needs of modern industrial applications. Engineered with a commitment to reliability and durability, this coupling relay ensures stable functionality across a wide range of conditions, making it an indispensable component in automation systems.
Compact design allows for space-saving integration in control cabinets
Compatible with both AC and DC supply voltages, enhancing flexibility
Offers a high mechanical service life of up to 10 million cycles
Provides exceptional electrical endurance for extended operational reliability
관련된 링크들
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Snap-On, 24V ac/dc Coil
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay, Snap-On
- Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Snap-On
- Siemens 3RQ4 Series 24V Relay