Subtotal (1 pack of 10 units)*
₩753,080.00
일시적 품절
- 2026년 11월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩753,080.00 | ₩75,308.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 629-460
- 제조사 부품 번호:
- 3RQ4118-1AF01
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with a plug-in design is engineered for sophisticated applications requiring reliability and precision. Designed to fit seamlessly into narrow spaces with a width of just 6.2 mm, this product is an exemplary solution for controlling circuits with AC and DC voltages. It boasts a robust construction, ensuring that it can withstand various operational challenges, from extreme temperatures to mechanical wear. With an operational life extending to 10 million cycles and effective high voltage insulation, this relay is tailored to enhance durability and functionality in both industrial and commercial environments, making it an ideal choice for diverse applications.
LED display offers clear operational feedback
Negative pressure protection for increased safety and reliability
Monostable switching behaviour ensures precise operation
Compact design promotes efficient use of space in installations
관련된 링크들
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 24V Relay
- Siemens SIRIUS 3RQ3 Output Coupler with Plug-In Series Relay, Snap-On, 230V ac/dc Coil
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A