Siemens 3RQ4 Series Relay

Subtotal (1 pack of 10 units)*

₩769,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩769,640.00₩76,964.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
629-457
제조사 부품 번호:
3RQ4118-1AE01
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Relay

Series

3RQ4

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Coupling relay with plug-in relay designed for seamless integration into various control systems. Its compact design ensures space efficiency without compromising performance, making it an ideal choice for narrow setups. Featuring LED display functionality, this model prioritizes user-friendly operation, providing clear visibility of its status. With a robust thermal current rating and significant operational longevity, it guarantees reliability across diverse applications. The product is built to withstand challenging conditions, withstanding significant temperatures and humidity levels, making it perfectly suited for demanding environments. Its construction highlights advanced protective features, ensuring safety and durability in everyday use.

Compact width of 6.

2 mm ensures efficient use of space in control panels

LED display provides clear visibility of operational status

Designed for easy integration into various control systems

Rated for high thermal currents, enhancing performance reliability

관련된 링크들