Subtotal (1 pack of 10 units)*
₩652,920.00
일시적 품절
- 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩652,920.00 | ₩65,292.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 629-456
- 제조사 부품 번호:
- 3RQ4118-1AE00
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with plug-in relay is built for reliability and precision in industrial applications. This model features a narrow design, making it perfectly suited for environments where space is at a premium. With its robust construction, it can handle thermal currents of up to 6 A and designed for AC/DC operations. Equipped with advanced features such as LED display and exceptional mechanical service life, this product ensures a dependable performance. Ideal for control circuit connections, it offers a variety of operational voltages and frequencies, thus supporting multiple applications within industrial settings. Moreover, its resistance to environmental factors ensures longevity, making it a preferred choice amongst professionals.
Designed for compact installations with its narrow width
Equipped with protection against overvoltage for enhanced safety
Optimized for long-term reliability with a high mechanical service life
Permits a wide range of control voltages for operational flexibility
Meets stringent electromagnetic compatibility standards
관련된 링크들
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 24V Relay
- Siemens 3RQ4 Series 60V dc Relay
- Siemens 3RQ4 Series 24V dc Relay
- Siemens SIRIUS 3RQ3 Output Coupler Series Relay, Snap-On, 115V ac/dc Coil
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay, Plug-in, 115V ac/dc Coil, SPDT
- Siemens 3RQ4 Series 230V dc Relay 6A