Subtotal (1 pack of 10 units)*
₩995,080.00
일시적 품절
- 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩995,080.00 | ₩99,508.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 629-447
- 제조사 부품 번호:
- 3RQ4053-2SG30
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPST | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPST | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay from siemens is engineered for optimal performance in controlling various electrical systems. With a design tailored for both 110-230 V AC and DC applications, this device features a semiconductor output and a narrow form factor, ensuring it fits seamlessly into compact installations. Its robust construction is complemented by a protective coating, ensuring reliability even in demanding environments. The relay is equipped with advanced thermal management capabilities, maintaining performance under varied operational conditions.
Designed for a broad voltage range, accommodating diverse applications
Integrates a semiconductor output for enhanced switching stability
Built with spring-loaded terminals for efficient wiring and reduced installation time
Features high surge voltage resistance to protect against potential overvoltage scenarios
관련된 링크들
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V Relay
- Siemens 3RQ4 Series 60V dc Relay
- Siemens 3RQ4 Series 24V dc Relay
- Siemens SIRIUS 3RQ3 Input Coupler Series Relay, Snap-On, 110V ac/dc, 230 V ac/dc Coil
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A