Phoenix Contact DEK Series Relay Module, DIN Rail, 5V Coil, SPST, 23mA
- RS 제품 번호:
- 135-685
- 제조사 부품 번호:
- 2941183
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩634,900.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩634,900.00 | ₩63,490.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-685
- 제조사 부품 번호:
- 2941183
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 5V | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | DEK | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 125V dc | |
| Coil Current | 23mA | |
| Contact Material | Gold Plated Silver Nickel | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-5-1 | |
| Width | 6.2mm | |
| Height | 80mm | |
| Length | 56mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 5V | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series DEK | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 125V dc | ||
Coil Current 23mA | ||
Contact Material Gold Plated Silver Nickel | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-5-1 | ||
Width 6.2mm | ||
Height 80mm | ||
Length 56mm | ||
제외
- COO (Country of Origin):
- CN
The Phoenix Contact relay module is designed to provide a reliable and efficient solution for small to medium loads. With a reduced need for additional terminal blocks, this module offers up to 73% more space and minimal wiring requirements. It features a 2-layer contact with hard gold plating for universal applications, integrated input circuit, and 2 kV electrical isolation between input and output. The compact design makes it suitable for various applications in industrial settings.
Cost-effective with no N terminal block
73% more installation space available
Minimized wiring requirements for simplicity
Hard gold plating for versatile use
Integrated input circuit for convenience
관련된 링크들
- Phoenix Contact EMG Series Relay Module, DIN Rail, 24V Coil, SPST, 21mA
- Phoenix Contact EMG Series Relay Module, DIN Rail, 120V Coil, SPST, 5mA
- Phoenix Contact Relay Module, DIN Rail, 230V ac Coil, SPST, 3.2mA
- Phoenix Contact PLC-INTERFACE Series Relay Module, DIN Rail, 24V dc Coil, SPST, 9mA
- Phoenix Contact RIFLINE complete Series Relay Module, DIN Rail, 12V Coil, SPST, 16mA
- Phoenix Contact EMG Series Relay Module, DIN Rail, 230V Coil, SPST, 4.8mA
- Phoenix Contact PLC-RSC Series Screw Relay Module, DIN Rail, 24V dc Coil, SPST
- Tele ENYA Series Interface Relay Module, DIN Rail, 230V ac Coil, SPST