3M 33S19 Black Polyvinyl Chloride Electrical Tape, 19mm x 33 m

Subtotal (1 unit)*

₩38,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩38,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6261
Distrelec 제품 번호:
180-81-744
제조사 부품 번호:
7000057831
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Electrical Tape

Colour

Black

Width

19mm

Length

33m

Backing Material

Polyvinyl Chloride

Thickness

180μm

Maximum Operating Temperature

105.0°C

Trade Name

33S19

Minimum Operating Temperature

-18.0°C

제외

COO (Country of Origin):
US

3M Electrical Tape, 0.75 inches Width, 108 ft Length - 7000057831


This electrical tape is a high-performance PVC electrical tape designed for insulation and repairs in various electrical applications. Offering a width of 19mm and a length of 33m, it provides ample coverage for diverse projects. The tape is presented in a classic black, ensuring a professional finish for all your electrical needs and conforms to critical electrical tape specifications.

Features & Benefits


• Offers superior electrical insulation, ideal for wiring needs

• Adhesive ensures secure attachment on multiple surfaces

• Lightweight design facilitates easy handling and usage

• Resistant to wear and environments, enhancing longevity

• Suitable for both indoor and outdoor electrical repairs

Applications


• Utilised for electrical wiring and cable management tasks

• Effective for insulating wire splices and connections

• Essential in automotive and mechanical for secure fixes

• Perfect for bundling and protecting electrical wires

• Can used for repairs in household electrical systems

How does the tape's thickness impact its performance in insulation?


The thickness of 0.18mm ensures that it provides adequate insulation while remaining flexible enough for handling and application, making it suitable for various wiring projects.

Is there a specific temperature range in which this tape maintains its properties?


While the specific temperature range is not detailed, PVC typically offers good performance in moderate environments. Users should avoid extreme temperatures to ensure optimal adhesive performance.

Can this tape withstand exposure to moisture or outdoor conditions?


Yes, the robust PVC backing provides resistance to moisture, making it suitable for outdoor applications and ensuring long-lasting adhesion and insulation properties.

What are the installation tips for achieving a secure bond?


For optimal results, ensure that surfaces are clean and dry before application, and stretch the tape slightly while wrapping to ensure a tight seal.

How does this tape perform when used with different wire types?


The tape adheres well to various wire types, making it versatile for multiple applications. Proper surface preparation enhances its performance across diverse wiring materials.

관련된 링크들