3M 35BA1920 Blue Vinyl Electrical Tape, 19mm x 20 m

Subtotal (1 Box of 20 units)*

₩386,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 19일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩386,600.00₩19,330.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-5282
제조사 부품 번호:
7100238733
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Blue

Product Type

Electrical Tape

Width

19mm

Length

20m

Backing Material

Vinyl

Thickness

180μm

Maximum Operating Temperature

105°C

Trade Name

35BA1920

Minimum Operating Temperature

105°C

Standards/Approvals

No

Tensile Strength

30.0N/10mm

제외

COO (Country of Origin):
US

3M Electrical Tape, Vinyl Backing, 20m Length - 7100238733


This electrical tape is designed for use in the electrical and mechanical industries, particularly for wire insulation and colour coding, allowing users to easily identify circuits and safety codes. With a robust vinyl backing, this tape is durable and flexible, making it a necessary tool for engineers and technicians.

Features & Benefits


• Vinyl backing adapts well to different surfaces

• Strong adhesion ensures durability

• Moisture-resistant, suitable for outdoor projects

• Withstands temperatures up to +105°C for high-temperature Applications

• Ideal for colour coding to aid in circuit identification

• Provides reliable electrical insulation for enhanced safety standards

Applications


• Insulating electrical wires in appliances

• Repairing cables exposed to moisture

• Identifying various circuit connections in automation

• Insulation for mechanical assemblies

• Colour coding systems for easy maintenance identification

How do I ensure proper adhesion when applying it?


Clean the surface thoroughly before application to ensure effective bonding with the tape.

Can it be used in high-temperature environments?


Yes, it withstands temperatures up to +105°C, suitable for many industrial applications.

Is it suitable for outdoor use?


Yes, it is waterproof, ensuring reliable performance even in wet conditions.

How do I remove the tape without damaging surfaces?


Gently peel it off at a low angle to minimise surface damage during removal.

Where can I use this for colour coding purposes?


It is ideal for identifying circuits in control panels or wiring systems.

관련된 링크들