3M Temflex 155 White PVC Electrical Tape, 19mm x 20 m
- RS 제품 번호:
- 246-9548
- 제조사 부품 번호:
- 3M 155 white 19mm x 20m
- 제조업체:
- 3M
대량 구매 할인 받기
15개 더 담고 ₩1,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩3,340.00
재고있음
- 추가로 2026년 11월 23일 부터 522 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩3,340.00 | - |
| 15 - 39 | ₩3,220.00 | ₩1,800.00 |
| 40 + | ₩3,060.00 | ₩11,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-9548
- 제조사 부품 번호:
- 3M 155 white 19mm x 20m
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Colour | White | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 130μm | |
| Maximum Operating Temperature | 60°C | |
| Trade Name | Temflex 155 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Colour White | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 130μm | ||
Maximum Operating Temperature 60°C | ||
Trade Name Temflex 155 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 60°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- PL
3M Electrical Tape, 19mm Width, 20m Length - 3M 155 white 19mm x 20m
This electrical tape is a general-purpose vinyl insulating tape. Measuring 19mm in width and 20m in length, it is designed to provide effective electrical insulation while also offering resistance to moisture and varying weather conditions. The tape is flame-retardant and features a thickness of 0.13mm, making it suitable for a range of applications in both indoor and outdoor environments.
Features & Benefits
• Offers good mechanical protection with minimal bulk
• Utilises a 100% solvent-free manufacturing process
• Provides resistance to temperatures up to +60°C
• Classified as Type 1 based on IEC 60454 standards
• Free from volatile organic compounds for sustainable use
• Ensures compatibility with various synthetic insulations
Applications
• Essential for residential and commercial electrical tasks
• Ideal for general wire harnessing and bundling of cables
• Suitable for wire pulling and fishing operations
• Recommended for basic DIY projects in hardware
How does the electrical tape maintain its properties in varying temperatures?
It is designed to perform effectively between 0°C and +60°C, ensuring reliability in diverse environments. This makes it suitable for heating applications where high temperature tolerance is required.
What makes this tape suitable for outdoor use?
Its construction from durable vinyl material provides strong moisture resistance, allowing it to withstand various weather conditions while maintaining electrical integrity.
Can it be used for insulation on high voltage wires?
While it is flame-retardant and suitable for general insulation tasks, it is not recommended for UL applications. Users should ensure it meets specific standards for high-voltage usage based on the installation context.
In what ways does the tape provide mechanical protection?
The tape offers robust mechanical shielding due to its thickness and adhesive properties, helping to prevent damage to wires and cables during installation or routine operation.
What should be considered for optimal application when using this tape?
Proper installation techniques involve applying the tape in half-lapped layers, ensuring significant tension for a uniform finish. This prevents issues such as tape flagging, which can compromise insulation quality.
관련된 링크들
- 3M Temflex 155 Red Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Yellow, Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Orange Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Red, Green, Orange, Grey, White, Brown, Yellow, Blue, Black Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Grey Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Brown Vinyl Electrical Tape, 19mm x 20 m